ifm electronic SBY446 Series Flow Transmitter Flow Sensor, 4L/min Min, 100L/min Max
- RS Stock No.:
- 596-734
- Mfr. Part No.:
- SBY446
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€354.50
(exc. VAT)
€436.04
(inc. VAT)
- Ready to ship from 14 December 2026
Units | Per unit |
|---|---|
| 1 + | €354.50 |
*price indicative
- RS Stock No.:
- 596-734
- Mfr. Part No.:
- SBY446
- Manufacturer:
- ifm electronic
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Flow Sensor | |
| Device Type | Flow Transmitter | |
| Minimum Flow Rate | 4L/min | |
| Maximum Flow Rate | 100L/min | |
| Housing Material | Anodised Aluminium, Polypropylene, 316L Stainless Steel, Polyamide, Brass Chemically Nickel Plated | |
| Connection Type | Rp 1 Internal Thread | |
| Maximum Pressure | 2.5MPa | |
| Maximum Supply Voltage | 32V dc | |
| Minimum Media Temperature | -20°C | |
| IP Rating | IP67, IP65 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Media Temperature | 100°C | |
| Maximum Operating Temperature | 60°C | |
| Series | SBY446 | |
| Standards/Approvals | DIN EN 61000-6-2, DIN EN 61000-6-3, DIN EN 60068-2-6, DIN EN 60068-2-27 | |
| Current Rating | 35mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Flow Sensor | ||
Device Type Flow Transmitter | ||
Minimum Flow Rate 4L/min | ||
Maximum Flow Rate 100L/min | ||
Housing Material Anodised Aluminium, Polypropylene, 316L Stainless Steel, Polyamide, Brass Chemically Nickel Plated | ||
Connection Type Rp 1 Internal Thread | ||
Maximum Pressure 2.5MPa | ||
Maximum Supply Voltage 32V dc | ||
Minimum Media Temperature -20°C | ||
IP Rating IP67, IP65 | ||
Minimum Operating Temperature 0°C | ||
Maximum Media Temperature 100°C | ||
Maximum Operating Temperature 60°C | ||
Series SBY446 | ||
Standards/Approvals DIN EN 61000-6-2, DIN EN 61000-6-3, DIN EN 60068-2-6, DIN EN 60068-2-27 | ||
Current Rating 35mA | ||
- COO (Country of Origin):
- DE
Related links
- ifm electronic SBG446 Series Flow Transmitter Flow Sensor 100L/min Max
- ifm electronic SBG257 Series Flow Transmitter Flow Sensor 200L/min Max
- ifm electronic SB4256 Series Flow Meter Flow Sensor for Liquid 100L/min Max
- ifm electronic SBY257 Series Flow Meter Flow Sensor 200L/min Max
- ifm electronic SBY Series Flow Sensor Flow Sensor for Liquid 4L/min Max
- ifm electronic SBY346 Series Flow Sensor Flow Sensor 100L/min Max
- ifm electronic SBG346 Series Flow Sensor Flow Sensor 100L/min Max
- ifm electronic SV Series Flow Meter Flow Sensor for Liquid 100L/min Max
