ifm electronic SI6 Series Flow Monitor Flow Meter for Gas, Liquid, 200 cm/s Min, 3000 cm/s Max
- RS Stock No.:
- 596-421
- Mfr. Part No.:
- SI6100
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€599.76
(exc. VAT)
€737.70
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €599.76 |
*price indicative
- RS Stock No.:
- 596-421
- Mfr. Part No.:
- SI6100
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Media Monitored | Gas, Liquid | |
| Device Type | Flow Monitor | |
| Minimum Flow Rate | 200 cm/s | |
| Maximum Flow Rate | 3000 cm/s | |
| Supply Voltage | 19 → 36 V | |
| Series | SI6 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Media Monitored Gas, Liquid | ||
Device Type Flow Monitor | ||
Minimum Flow Rate 200 cm/s | ||
Maximum Flow Rate 3000 cm/s | ||
Supply Voltage 19 → 36 V | ||
Series SI6 | ||
- COO (Country of Origin):
- RO
The ifm electronic flow monitor is designed to deliver precise measurements for hygienic systems, excelling in a variety of applications. Featuring a robust construction, it utilizes gold-plated contacts for superior reliability while ensuring compatibility with Aseptoflex threaded connections. This device operates effectively across a wide temperature range from -25 to 95 °C, extending to 140 °C for SIP processes. With a pressure rating of up to 30 bar, it maintains performance under demanding conditions. The flow monitor is equipped with a 10-LED bar display, indicating flow rates efficiently, making it ideal for monitoring in sensitive environments where accuracy is paramount.
Operating voltage range from 19 to 36 DC ensuring versatile power supply options
Single digital output with a switching signal and adjustable functionality
Exceptional accuracy with a switch point precision of ±2 to ±10 cm/s for various media
Temperature drift calculated at 0.1 cm/s per K, ensuring reliable operation across temperature fluctuations
Single digital output with a switching signal and adjustable functionality
Exceptional accuracy with a switch point precision of ±2 to ±10 cm/s for various media
Temperature drift calculated at 0.1 cm/s per K, ensuring reliable operation across temperature fluctuations
Related links
- ifm electronic SI6 Series Flow Monitor Flow Meter for Gas 200 cm/s Min, 3000 cm/s Max
- ifm electronic SI Series Flow Monitor Flow Meter for Gas 200 cm/s Min, 3000 cm/s Max
- ifm electronic SI0 Series Flow Monitor Flow Meter for Fluid 200 cm/s Min, 3000 cm/s Max
- ifm electronic SI5 Series Flow Monitor Flow Meter for Gas 200 cm/s Min, 3000 cm/s Max
- ifm electronic SI Series Flow Monitor Flow Meter 3000 cm/s Max
- ifm electronic SF5 Series Flow Sensor for Gas 200 cm/s Min, 3000 cm/s Max
- ifm electronic SF6 Series Flow Sensor for Gas 200 cm/s Min, 3000 cm/s Max
- ifm electronic SI0 Series Flow Monitor Flow Meter for Liquid 300 cm/s Max
