ifm electronic SF620A Series Flow Sensor Flow Sensor for Liquid, 200cm/s Min, 3000cm/s Max
- RS Stock No.:
- 596-418
- Mfr. Part No.:
- SF620A
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€391.39
(exc. VAT)
€481.41
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €391.39 |
*price indicative
- RS Stock No.:
- 596-418
- Mfr. Part No.:
- SF620A
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Flow Sensor | |
| Media Monitored | Liquid | |
| Device Type | Flow Sensor | |
| Minimum Flow Rate | 200cm/s | |
| Housing Material | 316L Stainless Steel | |
| Maximum Flow Rate | 3000cm/s | |
| Connection Type | Clamp Adapter | |
| Maximum Pressure | 3MPa | |
| Minimum Media Temperature | -20°C | |
| IP Rating | IP67 | |
| Maximum Media Temperature | 100°C | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | DIN IEC 68-2-27, DIN IEC 68-2-6, IECEX BVS 06.0007, DMT 03 ATEX E091 | |
| Series | SF620A | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Flow Sensor | ||
Media Monitored Liquid | ||
Device Type Flow Sensor | ||
Minimum Flow Rate 200cm/s | ||
Housing Material 316L Stainless Steel | ||
Maximum Flow Rate 3000cm/s | ||
Connection Type Clamp Adapter | ||
Maximum Pressure 3MPa | ||
Minimum Media Temperature -20°C | ||
IP Rating IP67 | ||
Maximum Media Temperature 100°C | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals DIN IEC 68-2-27, DIN IEC 68-2-6, IECEX BVS 06.0007, DMT 03 ATEX E091 | ||
Series SF620A | ||
- COO (Country of Origin):
- DE
The ifm electronic flow sensor is engineered for reliable connection to evaluation units, specifically designed to measure and monitor the flow of both liquids and gases within a diverse range of industrial applications. This robust device operates effectively across varying temperatures and pressures, ensuring versatility and reliability in demanding environments. Featuring gold-plated contacts for enhanced conductivity and a sturdy stainless steel housing, it guarantees long-lasting performance even under challenging conditions. With its user-friendly clamp fitting installation and a comprehensive measuring range, this flow sensor stands out as an essential component for efficient process control and monitoring.
Measuring range for liquids from 3 to 300 cm/s, ensuring precise flow measurements
High sensitivity settings for both liquids and gases enhance response accuracy
Dual temperature compatibility from -20 to 70 °C expands operational versatility
IP67 protection rating provides resistance against dust and moisture, ensuring durability
Related links
- ifm electronic SF5800 Series Flow Sensor Flow Sensor for Liquid 3000cm/s Max
- ifm electronic SF5300 Series Flow Sensor Flow Sensor for Liquid 3000cm/s Max
- ifm electronic SF5201 Series Flow Sensor Flow Sensor for Liquid 3000cm/s Max
- ifm electronic SF6200 Series Flow Sensor Flow Sensor for Liquid 3000cm/s Max
- ifm electronic SF5700 Series Flow Sensor Flow Sensor for Liquid 3000cm/s Max
- ifm electronic SI5007 Series Flow Monitor Flow Sensor for Liquid 3000cm/s Max
- ifm electronic SI5100 Series Flow Monitor Flow Sensor for Liquid 3000cm/s Max
- ifm electronic SI0561 Series Flow Monitor Flow Sensor for Liquid 3000cm/s Max
