ifm electronic SM2130 Series Magnetic Inductive Flow Meter Flow Sensor for Liquid, 5L/min Min, 900L/min Max
- RS Stock No.:
- 596-443
- Mfr. Part No.:
- SM2130
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€1,248.22
(exc. VAT)
€1,535.31
(inc. VAT)
- Ready to ship from 21 December 2026
Units | Per unit |
|---|---|
| 1 + | €1,248.22 |
*price indicative
- RS Stock No.:
- 596-443
- Mfr. Part No.:
- SM2130
- Manufacturer:
- ifm electronic
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Media Monitored | Liquid | |
| Product Type | Flow Sensor | |
| Device Type | Magnetic Inductive Flow Meter | |
| Minimum Flow Rate | 5L/min | |
| Housing Material | TPE, Fibreglass Reinforced PBT GF20, 316Ti Stainless Steel, 316L Stainless Steel, Fluorelastomer, Polyetherimide | |
| Maximum Flow Rate | 900L/min | |
| Connection Type | G 2 External Thread | |
| Maximum Pressure | 1.6MPa | |
| Minimum Media Temperature | 40°C | |
| Maximum Supply Voltage | 32V dc | |
| IP Rating | IP65, IP67 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Media Temperature | 40°C | |
| Maximum Operating Temperature | 60°C | |
| Series | SM2130 | |
| Standards/Approvals | DIN EN 60068-2-6, DIN EN 60068-2-27, DIN EN 60947-5-9, UL | |
| Current Rating | 250mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Media Monitored Liquid | ||
Product Type Flow Sensor | ||
Device Type Magnetic Inductive Flow Meter | ||
Minimum Flow Rate 5L/min | ||
Housing Material TPE, Fibreglass Reinforced PBT GF20, 316Ti Stainless Steel, 316L Stainless Steel, Fluorelastomer, Polyetherimide | ||
Maximum Flow Rate 900L/min | ||
Connection Type G 2 External Thread | ||
Maximum Pressure 1.6MPa | ||
Minimum Media Temperature 40°C | ||
Maximum Supply Voltage 32V dc | ||
IP Rating IP65, IP67 | ||
Minimum Operating Temperature -10°C | ||
Maximum Media Temperature 40°C | ||
Maximum Operating Temperature 60°C | ||
Series SM2130 | ||
Standards/Approvals DIN EN 60068-2-6, DIN EN 60068-2-27, DIN EN 60947-5-9, UL | ||
Current Rating 250mA | ||
- COO (Country of Origin):
- DE
Related links
- ifm electronic SM0510 Series Magnetic Inductive Flow Meter Flow Meter for Liquid 900L/min Max
- ifm electronic SM9400 Series Magnetic Inductive Flow Meter Flow Meter for Liquid 300L/min Max
- ifm electronic SM9500 Series Magnetic Inductive Flow Meter Flow Meter for Liquid 300L/min Max
- ifm electronic SM2500 Series Magnetic Inductive Flow Meter Flow Meter for Liquid 600L/min Max
- ifm electronic SM Series Magnetic Inductive Flow Meter Flow Sensor for Liquid 300L/min Max
- ifm electronic SM9100 Series Magnetic Inductive Flow Meter Flow Meter for Water 300L/min Max
- ifm electronic SM9604 Series Magnetic Inductive Flow Meter Flow Meter for Water 300L/min Max
- ifm electronic SM2004 Series Magnetic Inductive Flow Meter Flow Meter for Water 600L/min Max
