ifm electronic SI5001 Series Flow Monitor Flow Sensor for Liquid, 200cm/s Min, 3000cm/s Max
- RS Stock No.:
- 596-491
- Mfr. Part No.:
- SI5001
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€412.76
(exc. VAT)
€507.69
(inc. VAT)
- 2 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €412.76 |
*price indicative
- RS Stock No.:
- 596-491
- Mfr. Part No.:
- SI5001
- Manufacturer:
- ifm electronic
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Flow Sensor | |
| Media Monitored | Liquid | |
| Device Type | Flow Monitor | |
| Minimum Flow Rate | 200cm/s | |
| Housing Material | Polycarbonate, 316L Stainless Steel, Ethylene Propylene Diene Monomer, Fibreglass Reinforced PBT GF20, 301 Stainless Steel | |
| Maximum Flow Rate | 3000cm/s | |
| Connection Type | M18 x 1.5 Internal Thread | |
| Maximum Pressure | 3MPa | |
| Minimum Media Temperature | -20°C | |
| Maximum Supply Voltage | 36V | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Media Temperature | 100°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN EN 60068-2-6, EN 61000-4-4 Burst, EN 61000-4-6 HF conducted, EN 61000-4-2 ESD, EN 61000-4-3 HF radiated, DIN IEC 68-2-27 | |
| Series | SI5001 | |
| Current Rating | 250mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Flow Sensor | ||
Media Monitored Liquid | ||
Device Type Flow Monitor | ||
Minimum Flow Rate 200cm/s | ||
Housing Material Polycarbonate, 316L Stainless Steel, Ethylene Propylene Diene Monomer, Fibreglass Reinforced PBT GF20, 301 Stainless Steel | ||
Maximum Flow Rate 3000cm/s | ||
Connection Type M18 x 1.5 Internal Thread | ||
Maximum Pressure 3MPa | ||
Minimum Media Temperature -20°C | ||
Maximum Supply Voltage 36V | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Media Temperature 100°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN EN 60068-2-6, EN 61000-4-4 Burst, EN 61000-4-6 HF conducted, EN 61000-4-2 ESD, EN 61000-4-3 HF radiated, DIN IEC 68-2-27 | ||
Series SI5001 | ||
Current Rating 250mA | ||
- COO (Country of Origin):
- RO
Related links
- ifm electronic SI5100 Series Flow Monitor Flow Sensor for Liquid 3000cm/s Max
- ifm electronic SI0553 Series Flow Monitor Flow Sensor for Liquid 3000cm/s Max
- ifm electronic SI0561 Series Flow Monitor Flow Sensor for Liquid 3000cm/s Max
- ifm electronic SI6800 Series Flow Monitor Flow Sensor for Liquid 3000cm/s Max
- ifm electronic SI0562 Series Flow Monitor Flow Sensor for Liquid 3000cm/s Max
- ifm electronic SI6000 Series Flow Monitor Flow Sensor for Liquid 3000cm/s Max
- ifm electronic SI5007 Series Flow Monitor Flow Sensor for Liquid 3000cm/s Max
- ifm electronic SI6700 Series Flow Monitor Flow Sensor for Liquid 3000cm/s Max
