ifm electronic SI5 Series Flow Monitor Flow Meter for Gas, Liquid, 200 cm/s Min, 3000 cm/s Max
- RS Stock No.:
- 596-518
- Mfr. Part No.:
- SI5003
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€403.58
(exc. VAT)
€496.40
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €403.58 |
*price indicative
- RS Stock No.:
- 596-518
- Mfr. Part No.:
- SI5003
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Media Monitored | Gas, Liquid | |
| Device Type | Flow Monitor | |
| Minimum Flow Rate | 200 cm/s | |
| Maximum Flow Rate | 3000 cm/s | |
| Supply Voltage | 19 → 36 V | |
| Series | SI5 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Media Monitored Gas, Liquid | ||
Device Type Flow Monitor | ||
Minimum Flow Rate 200 cm/s | ||
Maximum Flow Rate 3000 cm/s | ||
Supply Voltage 19 → 36 V | ||
Series SI5 | ||
- COO (Country of Origin):
- RO
The ifm electronic flow monitor is designed to deliver precise measurement and monitoring of fluid flow in both liquids and gases. Featuring a robust design with a stainless-steel housing, this device operates efficiently across a wide temperature range of -25 to 80 °C and provides reliable performance at high pressure ratings of up to 300 bar. With intuitive settings and a versatile output configuration, the flow monitor ensures effective integration into various systems whilst maintaining exceptional accuracy and response times. Ideal for industrial applications, it is built to withstand demanding environments while facilitating seamless monitoring and control of fluid processes.
Dual digital outputs with parameterisable functionality for versatile applications
Operating voltage range between 19 to 36 V DC ensures flexibility across different electrical setups
Robust protection class III design against water and dust allows for reliable outdoor use
IP67 rating ensures protection against harsh environmental conditions
Operating voltage range between 19 to 36 V DC ensures flexibility across different electrical setups
Robust protection class III design against water and dust allows for reliable outdoor use
IP67 rating ensures protection against harsh environmental conditions
Related links
- ifm electronic SI5 Series Flow Monitor Flow Meter for Gas 200 cm/s Min, 3000 cm/s Max
- ifm electronic SI Series Flow Monitor Flow Meter for Gas 200 cm/s Min, 3000 cm/s Max
- ifm electronic SI6 Series Flow Monitor Flow Meter for Gas 200 cm/s Min, 3000 cm/s Max
- ifm electronic SI0 Series Flow Monitor Flow Meter for Fluid 200 cm/s Min, 3000 cm/s Max
- ifm electronic SI Series Flow Monitor Flow Meter 3000 cm/s Max
- ifm electronic SF5 Series Flow Sensor for Gas 200 cm/s Min, 3000 cm/s Max
- ifm electronic SF6 Series Flow Sensor for Gas 200 cm/s Min, 3000 cm/s Max
- ifm electronic SI0 Series Flow Monitor Flow Meter for Liquid 300 cm/s Max
