ifm electronic SF6201 Series Flow Sensor Flow Sensor for Liquid, 3cm/s Min, 300cm/s Max
- RS Stock No.:
- 596-717
- Mfr. Part No.:
- SF6201
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€265.85
(exc. VAT)
€327.00
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €265.85 |
*price indicative
- RS Stock No.:
- 596-717
- Mfr. Part No.:
- SF6201
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Flow Sensor | |
| Media Monitored | Liquid | |
| Device Type | Flow Sensor | |
| Minimum Flow Rate | 3cm/s | |
| Maximum Flow Rate | 300cm/s | |
| Housing Material | 316L Stainless Steel | |
| Connection Type | Clamp Adapter | |
| Maximum Pressure | 3MPa | |
| IP Rating | IP67 | |
| Minimum Media Temperature | -20°C | |
| Maximum Media Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Series | SF6201 | |
| Standards/Approvals | DIN IEC 68-2-27, DIN IEC 68-2-6 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Flow Sensor | ||
Media Monitored Liquid | ||
Device Type Flow Sensor | ||
Minimum Flow Rate 3cm/s | ||
Maximum Flow Rate 300cm/s | ||
Housing Material 316L Stainless Steel | ||
Connection Type Clamp Adapter | ||
Maximum Pressure 3MPa | ||
IP Rating IP67 | ||
Minimum Media Temperature -20°C | ||
Maximum Media Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Series SF6201 | ||
Standards/Approvals DIN IEC 68-2-27, DIN IEC 68-2-6 | ||
- COO (Country of Origin):
- DE
The ifm electronic flow sensor is expertly designed for reliable connection to an evaluation unit, making it an ideal choice for monitoring various liquids and gases. This versatile instrument features gold-plated contacts for enhanced durability and performance in high-temperature environments. The sensor is tailored for clamp fitting, ensuring a secure installation that meets specific application needs. With its impressive operating temperature range of -25 to 80 degrees Celsius and a robust pressure rating of 30 bar, this sensor excels in demanding conditions, providing accurate and fast response times that benefit both industrial and commercial applications.
Designed for accurate flow measurement of liquids and gases
Offers a broad operating temperature range, from -25 to 80 degrees Celsius
Built with gold-plated contacts for increased durability and performance
Responds swiftly with minimum response times of just 1 to 10 seconds
Related links
- ifm electronic SI0550 Series Flow Monitor Flow Sensor for Liquid 300cm/s Max
- ifm electronic SI0521 Series Flow Monitor Flow Sensor for Liquid 300cm/s Max
- SICK FTS Series Flow Switch Flow Sensor for Liquid 300cm/s Max
- SICK FTS Series Flow Switch Flow Switch for Liquid 300cm/s Max
- Turck FCS Series Remote Sensor Flow Sensor for Liquid 3 cm/s Min, 300cm/s Max
- Turck FCS Series Remote Sensor Flow Sensor for Gas 1cm/s 3 cm/s Min, 300cm³/s Max
- WIKA FSD-3 Series Flow Sensor for Liquid 300cm/s Max
- ifm electronic SF5 Series Modular Flow Monitoring Flow Sensor for Liquid 3 cm/s Min, 300cm³/s Max
