ifm electronic SB Series Flow Meter for Liquid, 1 l/min Min, 50 L/min Max
- RS Stock No.:
- 596-757
- Mfr. Part No.:
- SB2234
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€443.52
(exc. VAT)
€545.53
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €443.52 |
*price indicative
- RS Stock No.:
- 596-757
- Mfr. Part No.:
- SB2234
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Media Monitored | Liquid | |
| Device Type | Flow Meter | |
| Minimum Flow Rate | 1 l/min | |
| Maximum Flow Rate | 50 L/min | |
| Supply Voltage | 30 V dc | |
| Series | SB | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Media Monitored Liquid | ||
Device Type Flow Meter | ||
Minimum Flow Rate 1 l/min | ||
Maximum Flow Rate 50 L/min | ||
Supply Voltage 30 V dc | ||
Series SB | ||
- COO (Country of Origin):
- DE
The ifm electronic flow meter offers integrated backflow prevention and a clear display to optimize liquid measurement across various applications. With a robust design accommodating liquid media, including oils, it ensures accuracy in challenging environments. The meter supports a wide measuring range of flow rates and is equipped with dependable output signals, delivering flexibility in monitoring and control. Its compact build and high-pressure rating make it suitable for demanding industrial conditions, ensuring long-lasting performance and reliability in measurement tasks.
Integrated backflow prevention for enhanced safety
Wide measuring range from 1 to 50 l/min offering flexibility
Two output options including switching and analogue signals
Rapid response times and accurate flow monitoring
Wide measuring range from 1 to 50 l/min offering flexibility
Two output options including switching and analogue signals
Rapid response times and accurate flow monitoring
Related links
- ifm electronic SB Series Flow Meter for Liquid 50 L/min Max
- ifm electronic SB Series Flow Meter for Liquid 50 L/min Max
- ifm electronic SB Series Flow Meter for Liquid 25 L/min Max
- ifm electronic SB Series Flow Meter for Liquid 100 L/min Max
- ifm electronic SB Series Flow Meter for Liquid 15 L/min Max
- ifm electronic SB Series Flow Meter for Liquid 15 L/min Max
- ifm electronic SB Series Flow Meter for Liquid 25 L/min Max
- ifm electronic SB Series Flow Meter for Liquid 200 L/min Max
