ifm electronic SB1233 Series Flow Meter Flow Sensor for Liquid, 0.5L/min Min, 25L/min Max

Subtotal (1 unit)*

€466.69

(exc. VAT)

€574.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€466.69

*price indicative

RS Stock No.:
596-700
Mfr. Part No.:
SB1233
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Flow Sensor

Media Monitored

Liquid

Device Type

Flow Meter

Minimum Flow Rate

0.5L/min

Maximum Flow Rate

25L/min

Housing Material

Glass Filled Polybutylene Terephthalate, Polycarbonate, Fibreglass Reinforced PBT GF20, 316L Stainless Steel, Brass Chemically Nickel Plated

Connection Type

G 3/4 Internal Thread

Maximum Pressure

10MPa

IP Rating

IP67, IP65

Minimum Media Temperature

40°C

Maximum Supply Voltage

30V dc

Maximum Media Temperature

40°C

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Series

SB1233

Standards/Approvals

UL, DIN EN 61000-6-3, DIN EN 60068-2-6, DIN EN 60068-2-27, DIN EN 61000-6-2

Current Rating

150mA

COO (Country of Origin):
DE
The ifm electronic flow meter is engineered for precise volumetric flow measurement, integrating backflow prevention and a user-friendly display within a robust design. This instrument is ideal for monitoring liquid and oil flow with a viscosity of up to 10 mm²/s at 40 °C, operating efficiently across a wide temperature range from -10 to 100 °C. With its advanced features, including an IO-Link communication interface and multiple output signals for enhanced operational flexibility, this product ensures reliability and accuracy in diverse applications, making it an invaluable tool for process monitoring and control in industrial settings.

Integrated backflow prevention enhances system integrity

Wide measuring range of 0.5 to 25 l/min accommodates various fluid types

Robust stainless steel construction ensures durability and longevity

Real-time display provides immediate visual feedback of measured values

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy