ifm electronic SM8404 Series Magnetic Inductive Flow Meter Flow Meter for Liquid, 0.2L/min Min, 100L/min Max
- RS Stock No.:
- 596-818
- Mfr. Part No.:
- SM8404
- Manufacturer:
- ifm electronic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 596-818
- Mfr. Part No.:
- SM8404
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Media Monitored | Liquid | |
| Product Type | Flow Meter | |
| Device Type | Magnetic Inductive Flow Meter | |
| Minimum Flow Rate | 0.2L/min | |
| Housing Material | Polycarbonate, Fluorelastomer, TPE, 316L Stainless Steel, Fibreglass Reinforced PBT GF20 | |
| Maximum Flow Rate | 100L/min | |
| Connection Type | Rc 1 Internal Thread | |
| Maximum Pressure | 1.6MPa | |
| IP Rating | IP67 | |
| Minimum Media Temperature | 40°C | |
| Maximum Supply Voltage | 30V dc | |
| Maximum Media Temperature | 40°C | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | DIN EN 60947-5-9, DIN EN 60068-2-27, DIN EN 60068-2-6 | |
| Series | SM8404 | |
| Current Rating | 200mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Media Monitored Liquid | ||
Product Type Flow Meter | ||
Device Type Magnetic Inductive Flow Meter | ||
Minimum Flow Rate 0.2L/min | ||
Housing Material Polycarbonate, Fluorelastomer, TPE, 316L Stainless Steel, Fibreglass Reinforced PBT GF20 | ||
Maximum Flow Rate 100L/min | ||
Connection Type Rc 1 Internal Thread | ||
Maximum Pressure 1.6MPa | ||
IP Rating IP67 | ||
Minimum Media Temperature 40°C | ||
Maximum Supply Voltage 30V dc | ||
Maximum Media Temperature 40°C | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals DIN EN 60947-5-9, DIN EN 60068-2-27, DIN EN 60068-2-6 | ||
Series SM8404 | ||
Current Rating 200mA | ||
- COO (Country of Origin):
- DE
The ifm electronic magnetic-inductive flow meter is engineered to efficiently measure the flow of conductive liquids in industrial applications. Designed with precision in mind, this flow meter boasts an impressive measuring range of 0.2 to 100 l/min, complemented by a robust construction that ensures reliability in challenging environments. With features like gold-plated contacts for enhanced durability and a protection rating of IP67, this instrument not only meets but exceeds industry standards, making it ideal for monitoring water and hydrous media in various processes.
Accurate flow measurement with ±2% MW + 0.5% MEW accuracy, ensuring reliable readings
Multiple outputs including two analogue outputs for versatile connectivity and data interpretation
Scalable analogue current output from 4 to 20 mA to fit various control systems
Temperature range capability of -10 to 70 °C for comprehensive application coverage
Related links
- ifm electronic SM8604 Series Magnetic Inductive Flow Meter Flow Meter for Water 100L/min Max
- ifm electronic SM8100 Series Magnetic Inductive Flow Meter Flow Meter for Water 100L/min Max
- ifm electronic SM8500 Series Magnetic Inductive Flow Meter Flow Meter for Water 100L/min Max
- ifm electronic SM8400 Series Magnetic Inductive Flow Meter Flow Meter for Water 100L/min Max
- ifm electronic SM8601 Series Magnetic Inductive Flow Meter Flow Sensor for Water 100L/min Max
- ifm electronic SM8004 Series Magnetic Inductive Flow Meter Flow Sensor for Water 100L/min Max
- ifm electronic SM8050 Series Magnetic Inductive Flow Meter Flow Meter for Water 100L/min Max
- ifm electronic SM Foodmag Series Magnetic Inductive Flow Meter Magnet for Liquid 100L/min Max
