Gems Sensors FS-380 Series Brass Inline Flow Flow Sensor for Liquid, 1.5 GPM Max
- RS Stock No.:
- 607-529
- Mfr. Part No.:
- 168435
- Manufacturer:
- Gems Sensors
Subtotal (1 unit)*
€113.29
(exc. VAT)
€139.35
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €113.29 |
*price indicative
- RS Stock No.:
- 607-529
- Mfr. Part No.:
- 168435
- Manufacturer:
- Gems Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gems Sensors | |
| Media Monitored | Liquid | |
| Device Type | Brass Inline Flow | |
| Maximum Flow Rate | 1.5 GPM | |
| Series | FS-380 | |
| Select all | ||
|---|---|---|
Brand Gems Sensors | ||
Media Monitored Liquid | ||
Device Type Brass Inline Flow | ||
Maximum Flow Rate 1.5 GPM | ||
Series FS-380 | ||
- COO (Country of Origin):
- US
The Gems Sensors Flow Switch is a rugged, inline flow switch that uses 100 micron filtration and is less susceptible to clogging than other high-pressure inline flow switches. The one-piece magnetic PPS composite piston makes the FS-380 ideal for high-pressure applications such as industrial cleaning equipment, as well as cooling applications where simple design and reliable operation are required.
Used in medical equipment
Used in off highway vehicles
Brass material
Fixed setting type
Used in off highway vehicles
Brass material
Fixed setting type
Related links
- Gems Sensors FS-380 Series Brass Inline Flow Flow Sensor for Liquid, 2 GPM Max
- Gems Sensors FS-380P Series Plastic Inline Flow Flow Sensor for Liquid, 1.5 GPM Max
- Gems Sensors FS-200 Series Brass Inline Flow Flow Sensor for Liquid, 8 GPM Max
- Gems Sensors FS-200 Series Brass Inline Flow Flow Sensor for Liquid, 2 GPM Max
- Gems Sensors FS-200 Series Brass Inline Flow Flow Sensor for Liquid, 3 GPM Max
- Gems Sensors FS-200 Series Brass Inline Flow Flow Sensor for Liquid, 6 GPM Max
- Gems Sensors FS-200 Series Brass Inline Flow Flow Sensor for Liquid, 15 GPM Max
- Gems Sensors FS-200 Series Brass Inline Flow Flow Sensor for Liquid, 1 GPM Max
