Gems Sensors FS-200 Series Brass Inline Flow Flow Sensor for Liquid, 3 GPM Max
- RS Stock No.:
- 607-543
- Mfr. Part No.:
- 27054
- Manufacturer:
- Gems Sensors
Subtotal (1 unit)*
€328.73
(exc. VAT)
€404.34
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €328.73 |
*price indicative
- RS Stock No.:
- 607-543
- Mfr. Part No.:
- 27054
- Manufacturer:
- Gems Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gems Sensors | |
| Media Monitored | Liquid | |
| Device Type | Brass Inline Flow | |
| Maximum Flow Rate | 3 GPM | |
| Series | FS-200 | |
| Select all | ||
|---|---|---|
Brand Gems Sensors | ||
Media Monitored Liquid | ||
Device Type Brass Inline Flow | ||
Maximum Flow Rate 3 GPM | ||
Series FS-200 | ||
- COO (Country of Origin):
- US
TS92x, TS92xA, Excellent Audio Performance / Low Distortion Operational Amplifiers
The TS921 (Single), The TS922 (Dual), TS924 (Quad) and TS925 (Quad) BiCMOS operational amplifiers are optimised and fully specified for 3 V and 5 V operation.
Rail-to-Rail input and output
Low noise: 9 nV/√Hz
Low Distortion 0.005%
High output current: 80 mA (able to drive 32 Ω loads)
High-speed: 4 MHz
Low input offset voltage: 900 μV max. (TS92xA)
Power supply from 2.7 V to 12 V
Low noise: 9 nV/√Hz
Low Distortion 0.005%
High output current: 80 mA (able to drive 32 Ω loads)
High-speed: 4 MHz
Low input offset voltage: 900 μV max. (TS92xA)
Power supply from 2.7 V to 12 V
The Gems Sensors Flow Switches offer accurate flow detection, with 1% repeatability, over a broad range of flow settings and port sizes. Its durable construction delivers long-life reliability in either water or oil. Generous flow paths keep pressure drop low. These switches are ideal for detection of improper flow rates in high volume lubrication, cooling or process systems. Applications include: Protect Bearings or Gears, Electronics or Machinery, Process Systems.
Port Size 1 inch NPT Female
Body Material Bronze
Setting Type Fixed
Body Material Bronze
Setting Type Fixed
Related links
- Gems Sensors FS-200 Series Brass Inline Flow Flow Sensor for Liquid, 8 GPM Max
- Gems Sensors FS-200 Series Brass Inline Flow Flow Sensor for Liquid, 2 GPM Max
- Gems Sensors FS-200 Series Brass Inline Flow Flow Sensor for Liquid, 6 GPM Max
- Gems Sensors FS-200 Series Brass Inline Flow Flow Sensor for Liquid, 25 GPM Max
- Gems Sensors FS-200 Series Brass Inline Flow Flow Sensor for Liquid, 0.5 GPM Max
- Gems Sensors FS-200 Series Brass Inline Flow Flow Sensor for Liquid, 15 GPM Max
- Gems Sensors FS-200 Series Brass Inline Flow Flow Sensor for Liquid, 1 GPM Max
- Gems Sensors FS-200 Series Brass Inline Flow Flow Sensor for Liquid, 4 GPM Max
