Gems Sensors FS-200 Series Brass Inline Flow Flow Sensor for Liquid, 4 GPM Max
- RS Stock No.:
- 607-545
- Mfr. Part No.:
- 27055
- Manufacturer:
- Gems Sensors
Subtotal (1 unit)*
€328.73
(exc. VAT)
€404.34
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €328.73 |
*price indicative
- RS Stock No.:
- 607-545
- Mfr. Part No.:
- 27055
- Manufacturer:
- Gems Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gems Sensors | |
| Media Monitored | Liquid | |
| Device Type | Brass Inline Flow | |
| Maximum Flow Rate | 4 GPM | |
| Series | FS-200 | |
| Select all | ||
|---|---|---|
Brand Gems Sensors | ||
Media Monitored Liquid | ||
Device Type Brass Inline Flow | ||
Maximum Flow Rate 4 GPM | ||
Series FS-200 | ||
- COO (Country of Origin):
- US
PWM Controllers, STMicroelectronics
Pulse-width modulator (PWM) controllers can support isolated and non-isolated AC-DC and DC-DC switch mode power supplies. They are based on the most popular topologies in both single-ended, such as fly-back, forward or quasi-resonant controllers, and double-ended configurations, such as asymmetrical half-bridge, for Switch Mode Power Supplies (SMPS).
The PMW controllers also integrate a comprehensive set of protections for enhanced robustness and reliability.
The PMW controllers also integrate a comprehensive set of protections for enhanced robustness and reliability.
The Gems Sensors Flow Switches offer accurate flow detection, with 1% repeatability, over a broad range of flow settings and port sizes. Its durable construction delivers long-life reliability in either water or oil. Generous flow paths keep pressure drop low. These switches are ideal for detection of improper flow rates in high volume lubrication, cooling or process systems. Applications include: Protect Bearings or Gears, Electronics or Machinery, Process Systems.
Port Size 1 inch NPT Female
Body Material Bronze
Setting Type Fixed
Body Material Bronze
Setting Type Fixed
PWM (Pulse Width Modulation) Controllers, STMicroelectronics
Related links
- Gems Sensors FS-200 Series Brass Inline Flow Flow Sensor for Liquid, 8 GPM Max
- Gems Sensors FS-200 Series Brass Inline Flow Flow Sensor for Liquid, 2 GPM Max
- Gems Sensors FS-200 Series Brass Inline Flow Flow Sensor for Liquid, 6 GPM Max
- Gems Sensors FS-200 Series Brass Inline Flow Flow Sensor for Liquid, 3 GPM Max
- Gems Sensors FS-200 Series Brass Inline Flow Flow Sensor for Liquid, 25 GPM Max
- Gems Sensors FS-200 Series Brass Inline Flow Flow Sensor for Liquid, 0.5 GPM Max
- Gems Sensors FS-200 Series Brass Inline Flow Flow Sensor for Liquid, 15 GPM Max
- Gems Sensors FS-200 Series Brass Inline Flow Flow Sensor for Liquid, 1 GPM Max
