Gems Sensors FS-550 Series Paddle Flow Flow Sensor for Liquid
- RS Stock No.:
- 607-553
- Mfr. Part No.:
- 30640
- Manufacturer:
- Gems Sensors
Subtotal (1 unit)*
€470.00
(exc. VAT)
€578.10
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €470.00 |
*price indicative
- RS Stock No.:
- 607-553
- Mfr. Part No.:
- 30640
- Manufacturer:
- Gems Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gems Sensors | |
| Media Monitored | Liquid | |
| Device Type | Paddle Flow | |
| Series | FS-550 | |
| Select all | ||
|---|---|---|
Brand Gems Sensors | ||
Media Monitored Liquid | ||
Device Type Paddle Flow | ||
Series FS-550 | ||
- COO (Country of Origin):
- US
APDS-9007 Ambient Light Photo Sensor
The APDS-9007 series, from Avago Technologies, are a family of SMD ambient light photo sensors. These analogue current output devices come in chip LED packages. Suitable applications for the APDS-9006 include; electronic signs/signals, automatic lighting management and display back lighting control for devices such as mobile phones, notebooks, TVs and digital cameras.
Features of the ADPS-9006 series:
Miniature Chip LED package
Dimensions: 2.4 x 0.8 x 2 mm
Spectral response close to human eye
Low sensitivity variation
Operating temperature: -40 to +85 °C
Miniature Chip LED package
Dimensions: 2.4 x 0.8 x 2 mm
Spectral response close to human eye
Low sensitivity variation
Operating temperature: -40 to +85 °C
The Gems Sensors Flow Switches sense liquid flow in either direction to monitor flow/no-flow conditions and are supplied in two paddle lengths. The paddle is trimmed during installation to permit switch actuation at the desired flow rate. As flow increases, the paddle of the switch pivots to move out of the liquid path, producing less than 3 psig of pressure drop regardless of pipe size.
Out of Liquid Path with Increasing Flow
Minimum In Line Restriction
Patented Cam Design Assures Low Pressure Drop
Minimum In Line Restriction
Patented Cam Design Assures Low Pressure Drop
Ambient Light Sensors, Avago Technologies
Related links
- Gems Sensors FS-550 Series Paddle Flow Flow Sensor for Liquid
- Gems Sensors FS-550 Series Paddle Flow Switch for Liquid 52 gal/min Max
- Gems Sensors FS-550E Series Paddle Flow Sensor for Liquid 125 L/min Max
- Gems Sensors FS-200 Series Brass Inline Flow Flow Sensor for Liquid, 2 GPM Max
- Gems Sensors FS-200 Series Brass Inline Flow Flow Sensor for Liquid, 3 GPM Max
- Gems Sensors FS-200 Series Brass Inline Flow Flow Sensor for Liquid, 6 GPM Max
- Gems Sensors FS-380P Series Plastic Inline Flow Flow Sensor for Liquid, 0.15 GPM Max
- Gems Sensors FS-380P Series Plastic Inline Flow Flow Sensor for Liquid, 1.5 GPM Max
