WSM821 Series Heat/Cooling Energy Meters Flow Sensor
- RS Stock No.:
- 658-443
- Mfr. Part No.:
- WSM821-FHBAE3A / S55561-F273
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€442.00
(exc. VAT)
€543.66
(inc. VAT)
Temporarily out of stock
- Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €442.00 |
*price indicative
- RS Stock No.:
- 658-443
- Mfr. Part No.:
- WSM821-FHBAE3A / S55561-F273
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Device Type | Heat/Cooling Energy Meters | |
| Supply Voltage | 3.6 V | |
| Series | WSM821 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Device Type Heat/Cooling Energy Meters | ||
Supply Voltage 3.6 V | ||
Series WSM821 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Siemens Ultrasonic heat and cooling energy meters are designed to measure flow and energy in hydronic heating circuits. Available as heat, cooling energy, or combined heat/cooling energy meters, they are non-wearing due to their lack of moving parts. The meter consists of an electronic unit, a flow measuring section, and two temperature sensors, with the processor capable of supporting up to four long-term batteries for up to 20 years of operation. Using an ultrasonic measuring principle, the meter accurately detects flow without any moving components. The energy transferred from the medium to the consumer is proportional to the temperature difference between the warmer and cooler sides, as well as the volume of water that has passed through.
Approved in accordance with EN 1434 and MID accuracy class 2
Mounting position optional (horizontal or vertical), heat or cooling side
Measuring range of flow 1:100 conforming to EN 1434
Optical interface as per EN 62056-21
Daisy-Chain double terminal on M-bus module
Choice of communication modules and power supplies
Self diagnostics
Mounting position optional (horizontal or vertical), heat or cooling side
Measuring range of flow 1:100 conforming to EN 1434
Optical interface as per EN 62056-21
Daisy-Chain double terminal on M-bus module
Choice of communication modules and power supplies
Self diagnostics
Related links
- WSM821 Series Heat/Cooling Energy Meters Flow Sensor
- WSM836 Series Heat/Cooling Energy Meters Flow Sensor
- WSM805 Series Heat/Cooling Energy Meters Flow Sensor
- WSN615 Series Heat/Cooling Energy Meters Flow Sensor
- WSN821 Series Heat/Cooling Energy Meters Flow Sensor
- WSN525 Series Heat/Cooling Energy Meters Flow Sensor
- Siemens WSM515 Series Heat/Cooling Energy Meters Flow Sensor
- WSN506 Series Heat/Cooling Energy Meters Flow Sensor
