Siemens KWH Flow Sensor, Type Heat
- RS Stock No.:
- 665-181
- Mfr. Part No.:
- WSM515-FE / S55561-F247
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€302.00
(exc. VAT)
€371.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €302.00 |
*price indicative
- RS Stock No.:
- 665-181
- Mfr. Part No.:
- WSM515-FE / S55561-F247
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | WSM515 | |
| Product Type | Flow Sensor | |
| Display Type | KWH | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | EN 1434 | |
| Depth | 73mm | |
| Meter Type | Heat | |
| Maximum Measurement | 180 °C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series WSM515 | ||
Product Type Flow Sensor | ||
Display Type KWH | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals EN 1434 | ||
Depth 73mm | ||
Meter Type Heat | ||
Maximum Measurement 180 °C | ||
RoHS Status: Exempt
The Siemens Energy Meter is designed for cooling circuits, featuring a non-wearing, ultrasonic measuring principle that requires no moving parts. Approved according to EN 1434 and MID accuracy class 2, it ensures reliable performance. The compact meter includes a flow measuring section, two temperature sensors, and an electronic unit powered by long-life batteries lasting up to 11 years. It can be mounted in any position (horizontal or vertical), with the mounting location changeable once, preset for the return. The meter accurately acquires flow data, making it a durable and efficient solution for energy measurement.
Measuring range of flow 1:100 conforming to EN 1434
Optical interface as per EN 62056-21
M-bus wired or M-bus RF communication
Batteries can be replaced in the field
Self diagnostics
LoRa transmits data over long distances of up to 10 km within a LoRa network
Related links
- Siemens KWH Flow Sensor, Type Heat
- Siemens KWH Flow Sensor
- Siemens WSN506 Series Cooling Energy Meters Flow Sensor for Cooling Energy 0.6 m³/h Max
- Siemens WSN515 Series Cooling Energy Meters Flow Sensor for Heat 1.5 m³/h Max
- Siemens WSM515 Series Cooling Energy Meters Flow Sensor for Cooling Energy 1.5 m³/h Max
- Siemens WSM515 Series Cooling Energy Meters Flow Sensor for Heat 1.5 m³/h Max
- Siemens WSM506 Series Cooling Energy Meters Flow Sensor for Heat 0.6 m³/h Max
- Siemens WSN615 Series Cooling Energy Meters Flow Sensor for Cooling Energy 1.5 m³/h Max
