Siemens WSM515 Series Cooling Energy Meters Flow Sensor for Cooling Energy, Heat, 1.5m³/h Max

Subtotal (1 unit)*

€255.90

(exc. VAT)

€314.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€255.90

*price indicative

RS Stock No.:
665-173
Mfr. Part No.:
WSM515-0E / S55561-F135
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Media Monitored

Cooling Energy, Heat

Product Type

Flow Sensor

Device Type

Cooling Energy Meters

Maximum Flow Rate

1.5m³/h

Maximum Supply Voltage

3.6V

Standards/Approvals

No

Series

WSM515

RoHS Status: Exempt

COO (Country of Origin):
DE
The Siemens Energy Meter is designed for cooling circuits, featuring a non-wearing, ultrasonic measuring principle that requires no moving parts. Approved according to EN 1434 and MID accuracy class 2, it ensures reliable performance. The compact meter includes a flow measuring section, two temperature sensors, and an electronic unit powered by long-life batteries lasting up to 11 years. It can be mounted in any position (horizontal or vertical), with the mounting location changeable once, preset for the return. The meter accurately acquires flow data, making it a durable and efficient solution for energy measurement.

Measuring range of flow 1:100 conforming to EN 1434

Optical interface as per EN 62056-21

M-bus wired or M-bus RF communication

Batteries can be replaced in the field

Self diagnostics

LoRa transmits data over long distances of up to 10 km within a LoRa network

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy