Honeywell HAF Series Analog Airflow Sensor for Air, Gas, 1 l/min Min, 10 L/min Max

Unavailable
RS will no longer stock this product.
RS Stock No.:
201-7953
Mfr. Part No.:
HAFBLF0200CAAX3
Manufacturer:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Media Monitored

Air, Gas

Device Type

Analog

Minimum Flow Rate

1 l/min

Maximum Flow Rate

10 L/min

Supply Voltage

3.3 V dc

Series

HAF

COO (Country of Origin):
CN
The Honeywell HAF 3.3Vdc analog airflow sensor provide an analog interface for reading airflow over the specified full scale flow and compensated temperature range. The thermally isolated heater and temperature sensing elements help these sensors provide a fast response to air or gas flow.

Customizable for specific end-user needs
High sensitivity at very low flows allows a customer’s application to detect presence or absence of airflow

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy