Endress+Hauser DTT31 Series Mass Flow Rate Flow Switch for Liquid, 0.03 m/s Min, 3 m/s Max
- RS Stock No.:
- 267-9252
- Distrelec Article No.:
- 303-84-360
- Mfr. Part No.:
- DTT31-A1A111AE2AAB
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
€324.62
(exc. VAT)
€399.28
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €324.62 |
*price indicative
- RS Stock No.:
- 267-9252
- Distrelec Article No.:
- 303-84-360
- Mfr. Part No.:
- DTT31-A1A111AE2AAB
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Media Monitored | Liquid | |
| Device Type | Mass Flow Rate | |
| Minimum Flow Rate | 0.03 m/s | |
| Maximum Flow Rate | 3 m/s | |
| Supply Voltage | 18 → 30 V dc | |
| Series | DTT31 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Media Monitored Liquid | ||
Device Type Mass Flow Rate | ||
Minimum Flow Rate 0.03 m/s | ||
Maximum Flow Rate 3 m/s | ||
Supply Voltage 18 → 30 V dc | ||
Series DTT31 | ||
- COO (Country of Origin):
- DE
The Endress+Hauser temperature switch completely designed for the safe measurement and monitoring of process temperatures it can be selected between one or two switch outputs as well as one switch output and one standardized analogue output.
Leak monitoring in process lines
Monitoring pump functionality
Monitoring lubrication systems
Filter monitoring in the beverage industry
Monitoring pump functionality
Monitoring lubrication systems
Filter monitoring in the beverage industry
