Endress+Hauser DTT35 Series Mass Flow Rate Flow Switch for Liquid, 0.03 m/s Min, 3 m/s Max

Subtotal (1 unit)*

€337.94

(exc. VAT)

€415.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€337.94

*price indicative

RS Stock No.:
267-9259
Distrelec Article No.:
303-84-366
Mfr. Part No.:
DTT35-A1A111DB2BAB
Manufacturer:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Media Monitored

Liquid

Device Type

Mass Flow Rate

Minimum Flow Rate

0.03 m/s

Maximum Flow Rate

3 m/s

Supply Voltage

18 → 30 V dc

Series

DTT35

COO (Country of Origin):
DE
The Endress+Hauser flow switch is designed for the safe measurement, display and monitoring of relative mass flow rates of liquid media in hygienic applications. It can be selected between one or two switch outputs as well as one switch output and one standardized analogue output for flow rates or temperature values.

Leak monitoring in process lines
Monitoring pump functionality
Monitoring lubrication systems
Filter monitoring in the beverage industry

Related links