Endress+Hauser DTT35 Series Flow Switch 0.03m/s to 3m/s
- RS Stock No.:
- 267-9261
- Distrelec Article No.:
- 303-84-367
- Mfr. Part No.:
- DTT35-A1C111DB2BAB
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
€410.05
(exc. VAT)
€504.36
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €410.05 |
*price indicative
- RS Stock No.:
- 267-9261
- Distrelec Article No.:
- 303-84-367
- Mfr. Part No.:
- DTT35-A1C111DB2BAB
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | Flow Switch | |
| Standards/Approvals | RoHS | |
| Series | DTT35 | |
| Minimum Flow Rate | 0.03m/s | |
| Maximum Flow Rate | 3m/s | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type Flow Switch | ||
Standards/Approvals RoHS | ||
Series DTT35 | ||
Minimum Flow Rate 0.03m/s | ||
Maximum Flow Rate 3m/s | ||
- COO (Country of Origin):
- DE
The Endress+Hauser flow switch is designed for the safe measurement, display and monitoring of relative mass flow rates of liquid media in hygienic applications. It can be selected between one or two switch outputs as well as one switch output and one standardized analogue output for flow rates or temperature values.
Leak monitoring in process lines
Monitoring pump functionality
Monitoring lubrication systems
Filter monitoring in the beverage industry
Related links
- Endress+Hauser DTT35 Series Flow Switch 0.03m/s to 3m/s
- Endress+Hauser Flowphant DTT35 Series Flow Switch 0.03m/s to 3m/s
- Endress+Hauser DTT35 Series Flow Monitor Flow Sensor for Liquid 3m/s Max
- Endress+Hauser Flowphant DTT31 Series Flow Switch 0.03m/s to 3m/s
- Connector Wrenches
- RS PRO 175mm LCD Inclinometer
- Cable Knives | Cable Stripping Knife
- Lump & Claw Hammers
