Rosemount 4200, R050S Series Transmitter and Flow Meter Transmitter for Gas, Liquid, 125 kg/hr Min, 4226 kg/hr Max
- RS Stock No.:
- 269-1961
- Mfr. Part No.:
- R050S/4200
- Manufacturer:
- Rosemount
Subtotal (1 unit)*
€9,668.74
(exc. VAT)
€11,892.55
(inc. VAT)
Being discontinued
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €9,668.74 |
*price indicative
- RS Stock No.:
- 269-1961
- Mfr. Part No.:
- R050S/4200
- Manufacturer:
- Rosemount
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rosemount | |
| Media Monitored | Gas, Liquid | |
| Device Type | Transmitter and Flow Meter | |
| Minimum Flow Rate | 125 kg/hr | |
| Maximum Flow Rate | 4226 kg/hr | |
| Supply Voltage | Loop Powered | |
| Series | 4200, R050S | |
| Select all | ||
|---|---|---|
Brand Rosemount | ||
Media Monitored Gas, Liquid | ||
Device Type Transmitter and Flow Meter | ||
Minimum Flow Rate 125 kg/hr | ||
Maximum Flow Rate 4226 kg/hr | ||
Supply Voltage Loop Powered | ||
Series 4200, R050S | ||
RoHS Status: Exempt
The Rosemount micro motion R-series corolis meter and wireless transmitter are designed for general utility use across a wide range of applications where flow and density measurements are needed. Benefiting from the fundamental advantages of Coriolis technology, the micro motion R-series is an ideal replacement for mechanical flow meters.
No moving parts to wear or replace minimizes maintenance for long term reliability
Reliable liquid mass flow, volume flow and density measurement performance
Reliable liquid mass flow, volume flow and density measurement performance
Corilois meter and transmitter consisting of Sensor model code R050S113NZAZEZYZZUA and transmitter model code 4200I12AEFAZZZAZ.
Related links
- Rosemount R100S/4200 Series Transmitter and Flow Meter Transmitter for Gas 490 kg/hr Min, 19514 kg/hr Max
- Rosemount Hart Level and Flow Transmitter
- Rosemount Push Fit over 3107 and 3108 Transmitter for Use with 3107 Ultrasonic Transmitter, 3108 Ultrasonic Transmitter
- Rosemount 708 Series Wireless Acoustic Transmitter Level Transmitter Flange Mount PC Body
- Rosemount 702 Series Wireless Discrete Transmitter Level Transmitter Flange Mount
- Rosemount 25m Cable Length for Use with Rosemount Transmitter ATEX,
- Rosemount 644 Temperature Transmitter mV RTD 42.4 V dc
- Rosemount 248 Temperature Transmitter Bipolar mV Potentiometer TC Input, 42.4 V dc
