Rosemount R100S/4200 Series Transmitter and Flow Meter Transmitter for Gas, Liquid, 490 kg/hr Min, 19514 kg/hr Max
- RS Stock No.:
- 269-1962
- Mfr. Part No.:
- R100S/4200
- Manufacturer:
- Rosemount
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 269-1962
- Mfr. Part No.:
- R100S/4200
- Manufacturer:
- Rosemount
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rosemount | |
| Media Monitored | Gas, Liquid | |
| Device Type | Transmitter and Flow Meter | |
| Minimum Flow Rate | 490 kg/hr | |
| Maximum Flow Rate | 19514 kg/hr | |
| Supply Voltage | Loop Powered | |
| Series | R100S/4200 | |
| Select all | ||
|---|---|---|
Brand Rosemount | ||
Media Monitored Gas, Liquid | ||
Device Type Transmitter and Flow Meter | ||
Minimum Flow Rate 490 kg/hr | ||
Maximum Flow Rate 19514 kg/hr | ||
Supply Voltage Loop Powered | ||
Series R100S/4200 | ||
RoHS Status: Exempt
The Rosemount micro motion R-series corolis meter and wireless transmitter are designed for general utility use across a wide range of applications where flow and density measurements are needed. Benefiting from the fundamental advantages of Coriolis technology, the micro motion R-series is an ideal replacement for mechanical flow meters.
No moving parts to wear or replace minimizes maintenance for long term reliability
Reliable liquid mass flow, volume flow and density measurement performance
Reliable liquid mass flow, volume flow and density measurement performance
Corilois meter and transmitter consisting of Sensor model code R100S128NZAZEZYZZUA and transmitter model code 4200I12AEFAZZZAZ.
Related links
- Rosemount 4200 Liquid 4226 kg/hr Max
- Rosemount 8600 Series Vortex Flowmeter Flow Meter for Gas Vapour 1000 L/min Max
- Rosemount 8600 Series Vortex Flowmeter Flow Meter for Gas Vapour 3000 L/min Max
- Endress+Hauser Proline Promass K 10 Series Coriolis Flowmeter Flow Meter for Gas 0 kg/h Min, 180000 kg/h Max
- ifm electronic SBT Series Flow Transmitter Flow Sensor for Liquid 50 L/min Max
- Rosemount Hart Level and Flow Transmitter
- Siemens MAG 3100, MAG 5100W Flow Sensor
- Siemens MAG 1100 F MAG 3100, MAG 5100W Flow Sensor
