SICK LMS511 Series Bulkscan Flow Sensor for Fluid

Unavailable
RS will no longer stock this product.
RS Stock No.:
285-4070
Mfr. Part No.:
LMS511-20190
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Media Monitored

Fluid

Product Type

Flow Sensor

Device Type

Bulkscan

Connection Type

M12

Maximum Supply Voltage

28.8V

IP Rating

IP67

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Standards/Approvals

IEC 61000-6-2:2016-08 / IEC 61000-6-3:2006-07 / EN 61000-6-2:2005 / EN 61000-6-3 / A1 2011, IEC 60825-1:2014, IEC 60529

Series

LMS511

Current Rating

1.3A

COO (Country of Origin):
DE

Overview


The Bulkscan® uses non-contact time-of-flight technology to measure the volume flow of bulk materials on conveyor belts. Irrespective of the properties of the bulk material and the weather conditions, the Bulkscan® generates a reliable volume flow signal based on the laser’s time of flight and the belt speed thanks to multi-echo technology. Besides recording the total quantity and calculating the mass flow, the Bulkscan® comes with an integrated function for determining the centre-of-gravity of the bulk material, thereby enabling it to detect uneven loading and thus avoid excessive belt wear.

The rugged industrial housing is ideal for extreme operating conditions. An integrated heater ensures safe operation over a wide range of ambient temperatures. Discrete signals as well as Ethernet TCP/IP can be used to connect the measuring system to a host communication system.

At a glance


Efficient and cost effective non-contact measurement of volume and mass flow of bulk materials

Laser pulses with high angular resolution ensure outstanding image resolution

Multi-echo pulse evaluation produces highly reliable measurements

Integrated function for determining the centre-of-gravity of the bulk material

Rugged design for harsh ambient conditions

Integrated heater allows measurement even at low temperatures

Compact IP67 rated housing

Your Benefit


Maximizes conveyor throughput

Reduces maintenance costs by preventing belt slippage when using the Bulkscan® LMS511

Increases efficiency by optimizing belt capacity

Simple installation

Low maintenance costs

Offers savings through minimized energy consumption

The wide ambient operating temperature range makes it suitable for outdoor use

Applications


Fields of applications

Monitoring the volume flow of raw materials in the food industry

Monitoring of transport systems for conveying coal or ore

Loading systems and packaging facilities

Measuring the ash produced in power stations

Measuring volume and ma

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy