Endress+Hauser Proline Promag H 10 Series Electromagnetic Flowmeter Flow Meter for Liquid, 0.06 dm³/min Min, 600 m³/h
- RS Stock No.:
- 287-1585
- Mfr. Part No.:
- 5HBB08-AAADBHM0ABI2S0AA1
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
€1,995.32
(exc. VAT)
€2,454.24
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,995.32 |
*price indicative
- RS Stock No.:
- 287-1585
- Mfr. Part No.:
- 5HBB08-AAADBHM0ABI2S0AA1
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Media Monitored | Liquid | |
| Device Type | Electromagnetic Flowmeter | |
| Minimum Flow Rate | 0.06 dm³/min | |
| Maximum Flow Rate | 600 m³/h | |
| Supply Voltage | 24 V dc, 100 → 230 V ac | |
| Series | Proline Promag H 10 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Media Monitored Liquid | ||
Device Type Electromagnetic Flowmeter | ||
Minimum Flow Rate 0.06 dm³/min | ||
Maximum Flow Rate 600 m³/h | ||
Supply Voltage 24 V dc, 100 → 230 V ac | ||
Series Proline Promag H 10 | ||
- COO (Country of Origin):
- FR
Related links
- Endress+Hauser Proline Promag H 10 Series Electromagnetic Flowmeter Flow Meter for Liquid 600 m³/h
- Endress+Hauser Proline Promag D 10 Series Electromagnetic Flowmeter Flow Meter for Water 282 m³/h Max
- Endress+Hauser Proline Promag P 10 Series Electromagnetic Flowmeter Flow Meter for Liquid 9600 m³/h Max
- Endress+Hauser Proline Promag W 10 Series Electromagnetic Flowmeter Flow Meter for Water 263000 m³/h Max
- Endress+Hauser Proline Prowirl D 200 Series Vortex Flowmeter Flow Meter for Gas Steam 2 m³/h Min,
- Endress+Hauser Proline t-mass A 150 Series Thermal Mass Flowmeter Flow Meter 1365 kg/h Max
- Endress+Hauser Proline t-mass A 150 Series Thermal Mass Flowmeter Flow Meter 1080000 kg/h Max
- Endress+Hauser Proline Promass K 10 Series Coriolis Flowmeter Flow Meter for Gas 0 kg/h Min, 180000 kg/h Max
