Endress+Hauser Proline Prowirl D 200 Series Vortex Flowmeter Flow Meter for Gas, Liquid, Steam, 0.16 m³/h, 2 m³/h Min,
- RS Stock No.:
- 287-1610
- Mfr. Part No.:
- 7D2C25-AABACAACAAD2SKA1
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
€3,101.01
(exc. VAT)
€3,814.24
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,101.01 |
*price indicative
- RS Stock No.:
- 287-1610
- Mfr. Part No.:
- 7D2C25-AABACAACAAD2SKA1
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Media Monitored | Gas, Liquid, Steam | |
| Device Type | Vortex Flowmeter | |
| Minimum Flow Rate | 0.16 m³/h, 2 m³/h | |
| Maximum Flow Rate | 625 m³/h, 8342 m³/h | |
| Supply Voltage | 12 V dc | |
| Series | Proline Prowirl D 200 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Media Monitored Gas, Liquid, Steam | ||
Device Type Vortex Flowmeter | ||
Minimum Flow Rate 0.16 m³/h, 2 m³/h | ||
Maximum Flow Rate 625 m³/h, 8342 m³/h | ||
Supply Voltage 12 V dc | ||
Series Proline Prowirl D 200 | ||
- COO (Country of Origin):
- FR
The ENDRESS+HAUSER Prowirl D sensor can be installed directly between flanges and thus serves as the functional device for applications in ancillary processes at little installation cost. With genuine loop-powered technology, Prowirl D 200 enables seamless integration into existing infrastructures.
It offers highest operational safety in hazardous areas
Heartbeat Technology ensures process safety at all times
Heartbeat Technology ensures process safety at all times
Related links
- Endress+Hauser Proline Prowirl D 200 Series Vortex Flowmeter Flow Meter for Gas Steam 2 m³/h Min,
- Endress+Hauser Proline Promag W 10 Series Electromagnetic Flowmeter Flow Meter for Water 263000 m³/h Max
- Endress+Hauser Proline Promag H 10 Series Electromagnetic Flowmeter Flow Meter for Liquid 600 m³/h
- Endress+Hauser Proline Promag P 10 Series Electromagnetic Flowmeter Flow Meter for Liquid 9600 m³/h Max
- Endress+Hauser Proline Promag D 10 Series Electromagnetic Flowmeter Flow Meter for Water 282 m³/h Max
- Endress+Hauser Proline t-mass A 150 Series Thermal Mass Flowmeter Flow Meter 1365 kg/h Max
- Endress+Hauser Proline t-mass A 150 Series Thermal Mass Flowmeter Flow Meter 1080000 kg/h Max
- Endress+Hauser Proline Promass K 10 Series Coriolis Flowmeter Flow Meter for Gas 0 kg/h Min, 180000 kg/h Max
