Festo SFAM Series Flow Sensor for Air, 30 l/min Min, 3000 L/min Max
- RS Stock No.:
- 288-8242
- Mfr. Part No.:
- SFAM-62-3000L-TG12-2SV-M12
- Manufacturer:
- Festo
Subtotal (1 unit)*
€1,164.89
(exc. VAT)
€1,432.81
(inc. VAT)
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,164.89 |
*price indicative
- RS Stock No.:
- 288-8242
- Mfr. Part No.:
- SFAM-62-3000L-TG12-2SV-M12
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Media Monitored | Air | |
| Device Type | Flow Sensor | |
| Minimum Flow Rate | 30 l/min | |
| Maximum Flow Rate | 3000 L/min | |
| Supply Voltage | 15 - 30 V dc | |
| Series | SFAM | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Media Monitored Air | ||
Device Type Flow Sensor | ||
Minimum Flow Rate 30 l/min | ||
Maximum Flow Rate 3000 L/min | ||
Supply Voltage 15 - 30 V dc | ||
Series SFAM | ||
- COO (Country of Origin):
- BG
The Festo High-quality flow sensor is a reliable solution for monitoring compressed air and nitrogen in various industrial applications. With a wide operating temperature range and precise flow rate measurement capabilities, this sensor ensures efficient performance in challenging environments.
Approved by RCM trademark and c UL us - Recognized (OL) for quality assurance
Compliant with CE mark and EU RoHS Directive for safety and environmental standards
Thermal measuring principle and heat loss method ensure accurate volume flow rate readings
Operational pressure up to 1.6 MPa and 16 bar for handling different media types
Integrated NPN/PNP switching outputs for flexible control options
Wide operational voltage range of DC 15 V to 30 V for versatile power supply
Durable construction with die-cast aluminium and PA-reinforced materials for long-term use
Intuitive illuminated LCD display with multi-colour options for easy monitoring
IP65 protection class and corrosion resistance for reliable performance in harsh conditions
Compliant with CE mark and EU RoHS Directive for safety and environmental standards
Thermal measuring principle and heat loss method ensure accurate volume flow rate readings
Operational pressure up to 1.6 MPa and 16 bar for handling different media types
Integrated NPN/PNP switching outputs for flexible control options
Wide operational voltage range of DC 15 V to 30 V for versatile power supply
Durable construction with die-cast aluminium and PA-reinforced materials for long-term use
Intuitive illuminated LCD display with multi-colour options for easy monitoring
IP65 protection class and corrosion resistance for reliable performance in harsh conditions
Related links
- Festo SFAM Series Flow Sensor for Air 3000 L/min Max
- Festo SFAM Series Flow Sensor 3000 L/min Max
- Festo SFAM Series Flow Sensor for Air 1000 L/min Max
- Festo SFAM Series Flow Sensor for Air 500 L/min Max
- Festo SFAM Series Flow Sensor for Air 5000 L/min Max
- Festo SFAM Series Flow Sensor 5000 L/min Max
- Festo SFAM Series Flow Sensor 1000 L/min Max
- Festo SFAM Series Flow Sensor for Air 15000 L/min Max
