Festo SFAM Series Flow Sensor Flow Sensor for Air, 10L/min Min, 1000L/min Max
- RS Stock No.:
- 650-505
- Mfr. Part No.:
- SFAM-62-1000L-TG12-PNLK-PNVBA-M12
- Manufacturer:
- Festo
Subtotal (1 unit)*
€1,093.93
(exc. VAT)
€1,345.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,093.93 |
*price indicative
- RS Stock No.:
- 650-505
- Mfr. Part No.:
- SFAM-62-1000L-TG12-PNLK-PNVBA-M12
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Flow Sensor | |
| Media Monitored | Air | |
| Device Type | Flow Sensor | |
| Minimum Flow Rate | 10L/min | |
| Housing Material | Polyamide Reinforced, Aluminium | |
| Maximum Flow Rate | 1000L/min | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Series | SFAM | |
| Standards/Approvals | RoHS | |
| Model Number | 8181244 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Flow Sensor | ||
Media Monitored Air | ||
Device Type Flow Sensor | ||
Minimum Flow Rate 10L/min | ||
Housing Material Polyamide Reinforced, Aluminium | ||
Maximum Flow Rate 1000L/min | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Series SFAM | ||
Standards/Approvals RoHS | ||
Model Number 8181244 | ||
- COO (Country of Origin):
- BG
The Festo Flow Sensor is engineered for precise measurement of mass flow, pressure, and temperature across various applications. This device employs a thermal measuring principle, optimising efficiency through accurate data transfer. Designed for unidirectional flow, it enables measurement ranges from 10 l/min to 1000 l/min, ensuring versatility in usage. With a robust operating pressure of 1.6 MPa and a wide media temperature range of 0 °C to 50 °C, the sensor is suitable for diverse environments. The illuminated LCD display enhances usability, while compliance with EU and UK directives ensures reliability and safety standards are met. Ideal for monitoring industrial processes, this sensor ensures effective performance and operational excellence.
Delivers precise measurements of pressure flow rate and temperature
Features a unidirectional flow design for accurate data capture
Thermal measuring method enhances measuring accuracy
Wide operating pressure range allows for diverse applications
Display can show multiple units including MPa psi and l/min
Robust construction with die-cast aluminium housing for durability
Provides overload protection to prevent damage in high-pressure scenarios
Integrates IO-Link for seamless connectivity and data management
Switchable output options accommodate varying system requirements
Related links
- Festo SFAM Series Flow Sensor Flow Sensor for Argon Compressed Air 1000L/min Max
- Festo SFAM Series Flow Sensor Flow Sensor for Air 1000L/min Max
- Festo SFAM Series Flow Sensor Flow Sensor for Air 3000L/min Max
- Festo SFAM Series Flow Sensor Flow Sensor for Air 5000L/min Max
- Festo SFAM Series Flow Sensor Flow Sensor for Argon Compressed Air 5000L/min Max
- Festo SFAB Series Flow Rate Monitoring Sensor Flow Sensor for Air 1000L/min Max
- Festo SFAM Series Flow Sensor Flow Sensor for Argon Compressed Air 15000L/min Max
- Festo SFAM Series Flow Sensor Flow Sensor for Argon Compressed Air 10000L/min Max
