Festo SFAM Series Flow Sensor for Air, 50 l/min Min, 5000 L/min Max
- RS Stock No.:
- 288-8244
- Mfr. Part No.:
- SFAM-62-5000L-TG12-2SA-M12
- Manufacturer:
- Festo
Subtotal (1 unit)*
€1,164.89
(exc. VAT)
€1,432.81
(inc. VAT)
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,164.89 |
*price indicative
- RS Stock No.:
- 288-8244
- Mfr. Part No.:
- SFAM-62-5000L-TG12-2SA-M12
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Media Monitored | Air | |
| Device Type | Flow Sensor | |
| Minimum Flow Rate | 50 l/min | |
| Maximum Flow Rate | 5000 L/min | |
| Supply Voltage | 15 - 30 V dc | |
| Series | SFAM | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Media Monitored Air | ||
Device Type Flow Sensor | ||
Minimum Flow Rate 50 l/min | ||
Maximum Flow Rate 5000 L/min | ||
Supply Voltage 15 - 30 V dc | ||
Series SFAM | ||
- COO (Country of Origin):
- BG
The Festo Flow sensor is a reliable and highly accurate device designed to monitor compressed air and nitrogen flow. With a maximum pressure of 1.6 MPa and a maximum flow rate of 5000 l/min, this sensor ensures precision in industrial automation applications.
Accurate monitoring of compressed air and nitrogen flow
Wide operating temperature range from 0 °C to 50 °C
Can handle a maximum pressure of 1.6 MPa
Easy to install and configure with plug and screw-type lock connections
Durable construction with die-cast aluminium and PA-reinforced materials
Flexible supply voltage range from DC 15 V to 30 V
Wide operating temperature range from 0 °C to 50 °C
Can handle a maximum pressure of 1.6 MPa
Easy to install and configure with plug and screw-type lock connections
Durable construction with die-cast aluminium and PA-reinforced materials
Flexible supply voltage range from DC 15 V to 30 V
Related links
- Festo SFAM Series Flow Sensor 5000 L/min Max
- Festo SFAM Series Flow Sensor for Air 500 L/min Max
- Festo SFAM Series Flow Sensor for Air 5000 L/min Max
- Festo SFAM Series Flow Sensor for Air 1000 L/min Max
- Festo SFAM Series Flow Sensor for Air 3000 L/min Max
- Festo SFAM Series Flow Sensor 3000 L/min Max
- Festo SFAM Series Flow Sensor 1000 L/min Max
- Festo SFAM Series Flow Sensor for Air 15000 L/min Max
