Festo SFAM Series Flow Sensor for Air, 100 l/min Min, 10000 L/min Max
- RS Stock No.:
- 288-8248
- Mfr. Part No.:
- SFAM-90-10000L-TG112-2SV-M12
- Manufacturer:
- Festo
Subtotal (1 unit)*
€1,349.78
(exc. VAT)
€1,660.23
(inc. VAT)
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,349.78 |
*price indicative
- RS Stock No.:
- 288-8248
- Mfr. Part No.:
- SFAM-90-10000L-TG112-2SV-M12
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Media Monitored | Air | |
| Device Type | Flow Sensor | |
| Minimum Flow Rate | 100 l/min | |
| Maximum Flow Rate | 10000 L/min | |
| Supply Voltage | 15 - 30 V dc | |
| Series | SFAM | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Media Monitored Air | ||
Device Type Flow Sensor | ||
Minimum Flow Rate 100 l/min | ||
Maximum Flow Rate 10000 L/min | ||
Supply Voltage 15 - 30 V dc | ||
Series SFAM | ||
- COO (Country of Origin):
- BG
The Festo Flow sensor is a high-quality device designed to accurately measure the volumetric flow rate of compressed air and nitrogen. With a maximum pressure of 16 bar and a flow rate range from 100 to 10000 l/min, this sensor ensures precise monitoring of media temperature and flow rates, making it ideal for industrial automation applications.
Die-cast aluminium housing and PA-reinforced material for durability and longevity
Wide operating temperature range from 0°C to 50°C for versatile usage
Accurate measurement with ±3% o.m.v. flow rate accuracy and 0.2% FS repetition accuracy offset
Multiple output options: 2 x PNP or 2 x NPN switching outputs and 0-10 V analogue output
Easy installation with M12x1 connector system and screw-type lock mounting
Protection features include overload protection, reverse polarity protection, and IP65 degree of protection
Wide operating temperature range from 0°C to 50°C for versatile usage
Accurate measurement with ±3% o.m.v. flow rate accuracy and 0.2% FS repetition accuracy offset
Multiple output options: 2 x PNP or 2 x NPN switching outputs and 0-10 V analogue output
Easy installation with M12x1 connector system and screw-type lock mounting
Protection features include overload protection, reverse polarity protection, and IP65 degree of protection
Related links
- Festo SFAM Series Flow Sensor for Air 10000 L/min Max
- Festo SFAM Series Flow Sensor for Air 10000 L/min Max
- Festo SFAM Series Flow Sensor for Air 15000 L/min Max
- Festo SFAM Series Flow Sensor for Air 5000 L/min Max
- Festo SFAM Series Flow Sensor for Air 1000 L/min Max
- Festo SFAM Series Flow Sensor for Air 3000 L/min Max
- Festo SFAM Series Flow Sensor for Air 500 L/min Max
- Festo SFAM Series Flow Sensor 5000 L/min Max
