Festo SFAH Series Flow Sensor for Air, 2 l/min Min, 100 L/min Max
- RS Stock No.:
- 289-1449
- Mfr. Part No.:
- SFAH-100U-Q8S-PNLK-PNVBA-M8
- Manufacturer:
- Festo
Subtotal (1 unit)*
€360.02
(exc. VAT)
€442.82
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €360.02 |
*price indicative
- RS Stock No.:
- 289-1449
- Mfr. Part No.:
- SFAH-100U-Q8S-PNLK-PNVBA-M8
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Media Monitored | Air | |
| Device Type | Flow Sensor | |
| Minimum Flow Rate | 2 l/min | |
| Maximum Flow Rate | 100 L/min | |
| Supply Voltage | 26 V dc | |
| Series | SFAH | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Media Monitored Air | ||
Device Type Flow Sensor | ||
Minimum Flow Rate 2 l/min | ||
Maximum Flow Rate 100 L/min | ||
Supply Voltage 26 V dc | ||
Series SFAH | ||
- COO (Country of Origin):
- BG
The Festo Flow Sensor is a highly flexible SFAH Series sensor which monitors the flow rate of compressed air and non corrosive gases. Its features a numerous installation options and space saving adjustable QS elbow connections make it particularly suitable for many industry sectors. This flow sensor process air, compressed air, forming gas consumption and pneumatic object monitoring, handling ultra small parts and leak test.
Compact design 20x58 mm
Clear 2 line display
RoHS compliant
Serial communication integrated using IO Link 1.1
Clear 2 line display
RoHS compliant
Serial communication integrated using IO Link 1.1
Related links
- Festo SFAH Series Flow Sensor for Air 100 L/min Max
- Festo SFAH Series Flow Rate Measurement Flow Sensor 100 L/min Max
- Festo SFAH Series Flow Sensor for Air 50 L/min Max
- Festo SFAH Series Flow Sensor for Air 200 L/min Max
- Festo SFAH Series Flow Sensor for Air 10 L/min Max
- Festo SFAH Series Flow Sensor for Air 0.1 L/min Max
- Festo SFAH Series Flow Sensor for Air 0.5 L/min Max
- Festo SFAH Series Flow Sensor for Air 1 L/min Max
