Festo SFAH Series Flow Rate Monitoring Sensor Flow Sensor for Nitrogen, Compressed Air, 2L/min Min, 100L/min Max
- RS Stock No.:
- 343-456
- Mfr. Part No.:
- SFAH-100U-Q6S-PNLK-PNVBA-M8
- Manufacturer:
- Festo
Subtotal (1 unit)*
€353.32
(exc. VAT)
€434.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €353.32 |
*price indicative
- RS Stock No.:
- 343-456
- Mfr. Part No.:
- SFAH-100U-Q6S-PNLK-PNVBA-M8
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Media Monitored | Nitrogen, Compressed Air | |
| Product Type | Flow Sensor | |
| Device Type | Flow Rate Monitoring Sensor | |
| Minimum Flow Rate | 2L/min | |
| Housing Material | Polyamide Reinforced | |
| Maximum Flow Rate | 100L/min | |
| Connection Type | Plug | |
| Maximum Pressure | 10bar | |
| Minimum Media Temperature | 0°C | |
| IP Rating | IP40 | |
| Maximum Supply Voltage | 22V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Media Temperature | 50°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS, c UL us listed (OL), CE, RCM | |
| Series | SFAH | |
| Model Number | 8158420 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Media Monitored Nitrogen, Compressed Air | ||
Product Type Flow Sensor | ||
Device Type Flow Rate Monitoring Sensor | ||
Minimum Flow Rate 2L/min | ||
Housing Material Polyamide Reinforced | ||
Maximum Flow Rate 100L/min | ||
Connection Type Plug | ||
Maximum Pressure 10bar | ||
Minimum Media Temperature 0°C | ||
IP Rating IP40 | ||
Maximum Supply Voltage 22V | ||
Minimum Operating Temperature 0°C | ||
Maximum Media Temperature 50°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS, c UL us listed (OL), CE, RCM | ||
Series SFAH | ||
Model Number 8158420 | ||
- COO (Country of Origin):
- BG
The Festo Flow sensor is engineered for precision measurement within a range of operating parameters, ensuring reliable readings across various applications. With a thermal measuring principle and sophisticated error detection capabilities, this device guarantees that you maintain optimal operational efficiency. Designed for ease of integration, it features a versatile communication protocol and an intuitive interface that supports both display adjustments and advanced IO-Link functions.
Flexibly interfaces with both analog and digital outputs
Equipped with advanced tampering protection for secure operations
Showcases a clear, multi-colour illuminated LCD for easy readability
Constructed with materials that meet stringent corrosion resistance standards
Related links
- Festo SFAH Series Flow Rate Monitoring Sensor Flow Sensor for Nitrogen 2L/min Min, 100L/min Max
- Festo SFAH Series Flow Rate Monitoring Sensor Flow Sensor for Compressed Air 2L/min Min, 100L/min Max
- Festo SFAH Series Flow Rate Monitoring Sensor Flow Sensor for Compressed Air 0.01L/min Min, 0.5L/min Max
- Festo SFAH Series Flow Rate Monitoring Sensor Flow Sensor for Compressed Air 0.02L/min Min, 1L/min Max
- Festo SFAH Series Flow Rate Monitoring Sensor Flow Sensor for Compressed Air 4L/min Min, 200L/min Max
- Festo SFAH Series Flow Rate Monitoring Sensor Flow Sensor for Nitrogen 1L/min Min, 50L/min Max
- Festo SFAH Series Flow Rate Monitoring Sensor Flow Sensor for Nitrogen 0.2L/min Min, 10L/min Max
- Festo SFAH Series Flow Sensor Flow Sensor for Air 100L/min Max
