Cynergy3 FSVPLC Series In-line Flow Switch for Liquid, 3L/min Min, 80L/min Max
- RS Stock No.:
- 780-0282
- Mfr. Part No.:
- FSVPLC30
- Manufacturer:
- Cynergy3
Subtotal (1 unit)*
€125.68
(exc. VAT)
€154.59
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €125.68 |
*price indicative
- RS Stock No.:
- 780-0282
- Mfr. Part No.:
- FSVPLC30
- Manufacturer:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Product Type | Flow Switch | |
| Media Monitored | Liquid | |
| Device Type | In-line | |
| Minimum Flow Rate | 3L/min | |
| Maximum Flow Rate | 80L/min | |
| Housing Material | Brass | |
| Connection Type | 1 in BSP Female | |
| Maximum Pressure | 8bar | |
| Maximum Supply Voltage | 5V ac | |
| Minimum Media Temperature | -30°C | |
| Maximum Media Temperature | 85°C | |
| Minimum Operating Temperature | 85°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | ISO9001 CERTIFIED | |
| Series | FSVPLC | |
| Current Rating | 1.5mA | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Product Type Flow Switch | ||
Media Monitored Liquid | ||
Device Type In-line | ||
Minimum Flow Rate 3L/min | ||
Maximum Flow Rate 80L/min | ||
Housing Material Brass | ||
Connection Type 1 in BSP Female | ||
Maximum Pressure 8bar | ||
Maximum Supply Voltage 5V ac | ||
Minimum Media Temperature -30°C | ||
Maximum Media Temperature 85°C | ||
Minimum Operating Temperature 85°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals ISO9001 CERTIFIED | ||
Series FSVPLC | ||
Current Rating 1.5mA | ||
- COO (Country of Origin):
- CN
Sensata Cynergy3 In-Line Flow Switch, 5V AC, 8 Bar - FSVPLC Series - FSVPLC30
Use this in-line flow switch from Sensata Cynergy3 to automatically control flow rates and reliably monitor the motion and pressure of liquids. You can use the versatile switch to directly control a pump or link it to a PLC (programmable logic controller) to send signals to open or close the supply of liquid to a tank. It has a 1-inch BSP connection for a simple and secure attachment. A brass tube provides a strong, corrosion-resistant connection for an extended lifespan in harsh operating conditions. This switch is suitable for use in industrial air conditioning systems and heating applications.
Features & Benefits
• Maximum pressure of 8 bar for use in high-pressure systems
• Automatic shut-down function for improved efficiency
Why do you need a flow switch to control a pump?
A pump flow switch is typically installed to shut down power to a pump temporarily if there's a problem with the water supply. It helps prevent water pumps from overheating or becoming damaged if they continue to run in low-flow or no-flow situations.
Related links
- Cynergy3 FSVPLC Series In-line Flow Switch for Liquid 80L/min Max
- Cynergy3 FSP10 Series In-line Flow Switch for Liquid 80L/min Max
- Gems Sensors FS-200E Series Shuttle Type Flow Sensor for Liquid 22.5L/min Max
- Gems Sensors FS-200E-A Series Shuttle Flow Sensor for Liquid 22.5L/min Max
- Novotech Controls SPCO Series Control Valve Flow Sensor for Liquid 6L/min Max
- SMC PFMV5 Series Flow Sensor Flow Sensor for Air 3L/min Max
- Siemens QVE Series Flow Sensor for Fluid, 80L/min Max
- SMC PFMV5 Series Flow Switch Flow Sensor for Air Liquid 0L/min Min, 3L/min Max
