SMC PFMB7 Series Integrated Display Flow Switch for Air, Gas, 2 L/min Min, 200 L/min Max

Unavailable
RS will no longer stock this product.
RS Stock No.:
849-9394
Mfr. Part No.:
PFMB7201-C8-A-M
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Media Monitored

Air, Gas

Device Type

Integrated Display

Minimum Flow Rate

2 L/min

Maximum Flow Rate

200 L/min

Supply Voltage

12 → 24 V dc

Pipe Diameter Range

8 mm

Connection Type

One-Touch Fitting

Maximum Pressure

0.7MPa

Material

PBT

Minimum Media Temperature

0 °C

Maximum Media Temperature

+50°C

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Series

PFMB7

COO (Country of Origin):
JP

SMC Flow Switch


The SMC PFMB7 series digital flow switch has a flow rate of 2L/min to 200L/min. It is a dual flow switch designed to detect microchip component adsorption in a vacuum, congestion in filter and nozzle. Compact and lightweight design, this device is suitable for use with carbon dioxide, air, nitrogen, or argon. It has 12VDC to 24VDC power supply.

Features and Benefits


Pipe diameter range is 8mm
Connection type is one-touch fitting
Digital 2 colour indication
Integrated flow adjustment valve
Several combinations are possible
Different mounting methods are possible
Display: 3-digit 7-segment
Maximum pressure of 0.7MPa

Certifications


IP40 rated
CE certified
UL approved