Bailey Electric & Electronics bv 8 W Fluorescent Tube 4000K, 380 lm, 288 mm, G5

Subtotal (1 unit)*

€2.70

(exc. VAT)

€3.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2.70

*price indicative

RS Stock No.:
899-352
Mfr. Part No.:
145957
Manufacturer:
Bailey Electric & Electronics bv
Find similar products by selecting one or more attributes.
Select all

Brand

Bailey Electric & Electronics bv

Power

8W

Product Type

Fluorescent Tube

Length Imperial

288mm

Length Metric

288mm

Shatterproof

No

Lamp Base/Socket

G5

Colour Temperature

4000K

Colour

White

Colour Reference Code

840

Luminous Flux

380lm

Lamp Designation

T5

Colour Rendering Index CRI

89%

Series

145957

Standards/Approvals

No

COO (Country of Origin):
CN
The Bailey Electric & Electronics bv fluorescent lamp delivers reliable emergency lighting performance, designed specifically for high-frequency emergency operation while also serving well in other T5 Miniature applications.

Powerful 8W design ensures effective illumination in emergencies

Achieves an average lifetime of approximately 5000 hours with EVSA usage

High colour temperature of 4000K, providing NEUTRAL white light

Exceptional lamp efficacy at 47.5 lm/W for energy-efficient performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy