Wera 05137133001 Rectangular Foam Insert, For Use With Tool Rebel Roller Cabinets

Subtotal (1 unit)*

€28.57

(exc. VAT)

€35.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€28.57

*price indicative

RS Stock No.:
938-165
Mfr. Part No.:
05137133001
Manufacturer:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Model Number

05137133001

Foam Shape

Rectangular

Product Type

Foam Insert

Colour

Grey

Height

30mm

Length

392mm

Width

172mm

Standards/Approvals

No

For Use With

Tool Rebel Roller Cabinets

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Wera foam insert set provides a tailored solution for secure tool storage without tools included, ensuring organised access and quick identification of missing items

Durable foam insert protects tools from dirt and impact

Two-coloured design enables easy identification of missing tools

Water- and oil-repellent properties ensure minimal maintenance and easy cleaning

Optimum fit facilitates easy removal of tools from the insert

Space-saving arrangement promotes quick access to each tool

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy