Wera 05137328001 Rectangular Foam Insert, For Use With Tool Rebel Roller Cabinets

Subtotal (1 unit)*

€28.57

(exc. VAT)

€35.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€28.57

*price indicative

RS Stock No.:
938-170
Mfr. Part No.:
05137328001
Manufacturer:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Model Number

05137328001

Product Type

Foam Insert

Foam Shape

Rectangular

Colour

Grey

Height

30mm

Length

392mm

Standards/Approvals

No

Width

172mm

For Use With

Tool Rebel Roller Cabinets

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Wera foam insert screwdriver set provides an optimum fit for the best possible removal of the tools. It offers protection of the tool from dirt and impact, while being water- and oil-repellent, low maintenance, and easy to clean.

Each tool has a dedicated space within the insert for easy access

The two-coloured design aids in quickly identifying missing tools

Constructed from high-quality foam, it is free from chemical vapours

The insert is water- and oil-repellent, making it low maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy