Milwaukee Rectangular Foam Insert

Subtotal (1 unit)*

€68.94

(exc. VAT)

€84.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€68.94

*price indicative

RS Stock No.:
255-2700
Mfr. Part No.:
4932471927
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Foam Insert

Foam Shape

Rectangular

Colour

Grey

Height

195mm

Length

470mm

Standards/Approvals

No

Width

380mm

COO (Country of Origin):
CN
The Milwaukee customizable foam allows you to fully customize their storage cutting out custom slots to securely store and protect tools with versatile insert fits in all pack out tool boxes and tool cases.

Excellent cushioning, supporting and protection of foam material

Foam material advantage for waterproof and moisture resistance

Superior heat and thermal insulation performance

Efficient way to make shock absorption and impact damping

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy