Nanuk Nanuk 995 Egg Crate Foam Insert, For Use With Nanuk 995
- RS Stock No.:
- 287-4527
- Mfr. Part No.:
- 1-99500-K
- Manufacturer:
- Nanuk
Subtotal (1 unit)*
€115.48
(exc. VAT)
€142.04
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €115.48 |
*price indicative
- RS Stock No.:
- 287-4527
- Mfr. Part No.:
- 1-99500-K
- Manufacturer:
- Nanuk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nanuk | |
| Foam Shape | Egg Crate | |
| Model Number | Nanuk 995 | |
| Product Type | Foam Insert | |
| Colour | Dark Grey | |
| Standards/Approvals | No | |
| Height | 6in | |
| Length | 51.9375in | |
| Width | 14.4375in | |
| For Use With | Nanuk 995 | |
| Select all | ||
|---|---|---|
Brand Nanuk | ||
Foam Shape Egg Crate | ||
Model Number Nanuk 995 | ||
Product Type Foam Insert | ||
Colour Dark Grey | ||
Standards/Approvals No | ||
Height 6in | ||
Length 51.9375in | ||
Width 14.4375in | ||
For Use With Nanuk 995 | ||
- COO (Country of Origin):
- CA
The Nanuk EU b.v. Foam Inserts are made of high quality polyurethane foam, the multi layered set of customizable inserts includes a pre scored removable layer. This layer consists of foam squares that can be removed in various configurations to accommodate the contents of the case. This solution is ideal if you are seeking a quick and easy way to protect and organize your items.
Base pad
Convoluted lid foam
Pre-cut cubed foam layer
Related links
- Nanuk Nanuk 910 Egg Crate Foam Insert, For Use With Nanuk 910
- Nanuk Nanuk 915 Egg Crate Foam Insert, For Use With Nanuk 915
- Nanuk Nanuk 970 Egg Crate Foam Insert, For Use With Nanuk 970
- Nanuk Nanuk 920 Egg Crate Foam Insert, For Use With Nanuk 920
- Nanuk Nanuk 925 Egg Crate Foam Insert, For Use With Nanuk 925
- Nanuk Nanuk 903 Egg Crate Foam Insert, For Use With Nanuk 903
- Nanuk Nanuk 935 Egg Crate Foam Insert, For Use With Nanuk 935
- Nanuk Nanuk 908 Egg Crate Foam Insert, For Use With Nanuk 908
