RS PRO Clear Transfer Tape Adhesive, 9mm x 11m, 1mm Thick | RS
Login / Register to access your benefits
Recently searched

    RS PRO Clear Transfer Tape Adhesive, 9mm x 11m, 1mm Thick

    Subtotal (1 unit)**

    €10.35

    (exc. VAT)

    €12.73

    (inc. VAT)

    Add to Basket
    Select or type quantity
    74 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 +€10.35

    **price indicative

    RS Stock No.:
    227-887
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Width

    9mm

    Thickness

    1mm

    Length

    11m

    Backing Material

    Acrylic Foam

    Colour

    Clear

    Adhesion Strength

    33 N/cm

    Foam Density

    1000kg/m³

    Single/Double Sided

    Double Sided

    Adhesive Material

    Acrylic

    Maximum Operating Temperature

    +120°C

    Related links