RS PRO Grey Double Sided Foam Tape, 19mm x 33 m, 1.1 mm Thick
- RS Stock No.:
- 227-899
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€33.43
(exc. VAT)
€41.12
(inc. VAT)
Limited stock
- 17 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.43 |
*price indicative
- RS Stock No.:
- 227-899
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Width | 19mm | |
| Product Type | Double Sided Foam Tape | |
| Thickness | 1.1mm | |
| Length | 33m | |
| Backing Material | Acrylic Foam | |
| Colour | Grey | |
| Adhesion Strength | 40N/cm | |
| Adhesive Material | Acrylic | |
| Standards/Approvals | RoHS, REACH | |
| Maximum Operating Temperature | 230°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Width 19mm | ||
Product Type Double Sided Foam Tape | ||
Thickness 1.1mm | ||
Length 33m | ||
Backing Material Acrylic Foam | ||
Colour Grey | ||
Adhesion Strength 40N/cm | ||
Adhesive Material Acrylic | ||
Standards/Approvals RoHS, REACH | ||
Maximum Operating Temperature 230°C | ||
RS PRO Double Sided Acrylic Foam Tape
A self-adhesive Acrylic backed tape ideal for both indoor and outdoor use exhibiting no degradation to UV rays, water or aggressive solvents.;The foam tape ensures a tight, long-lasting bond with a high shear endurance that conforms to the shape and texture of the surface. Particularly useful for materials with medium to high surface energy.;Suitable for a host of applications and materials including general home use, signage, veneers, glass, Polycarbonate and Acryl, Steel, Aluminium and powder coated metals.
Features and Benefits
Acrylic foam tape;Acrylic adhesive;Double sided;UV resistant;High shear strength;Water and solvent proof;CFC, Halogen and HCFC free
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Grey Double Sided Foam Tape 1.1 mm Thick
- RS PRO Grey Double Sided Foam Tape 1.6 mm Thick
- RS PRO RS PRO Foam Tapes Grey Double Sided Foam Tape 600 μm Thick
- RS PRO Grey Double Sided Foam Tape 1.1 mm Thick
- RS PRO Black Double Sided Foam Tape 1.1 mm Thick
- RS PRO RS PRO Foam Tapes Grey Double Sided Foam Tape 1.1 mm Thick
- RS PRO Grey Double Sided Foam Tape 1.6 mm Thick
- RS PRO RS PRO Foam Tapes Grey Double Sided Foam Tape 600 μm Thick
