RS PRO Translucent Foam Tape, 19mm x 14 m, 1 mm Thick

Get a bulk buy discount

Add 6 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€44.75

(exc. VAT)

€55.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5€44.75-
6 - 14€43.023%
15 +€42.075%

*price indicative

RS Stock No.:
125-4308
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Foam Tape

Width

19mm

Thickness

1mm

Length

14m

Backing Material

Foam

Colour

Translucent

Single/Double Sided

Double Sided

Trade Name

RS PRO

Adhesive Material

Acrylic

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

RS PRO Translucent Foam Tape, 19 mm x 14 m, 1 mm Thick


Bond a range of surfaces together firmly using this foam tape from RS PRO. It's adhesive on both sides for an easy setup and can attach itself effectively to plastic and metal.

The tape is composed of a red filmic liner with an acrylic adhesive. The liner is highly conformable, making it suitable for uneven surfaces and irregular textures. The acrylic material builds a strong adhesive bond quickly and requires minimal surface preparation, which will reduce your maintenance time. It also has an excellent level of resistance to heat, corrosion and UV light, for a reliable connection over time.

This product is free from VOC (volatile organic compounds), making it safe for the environment. It's an ideal adhesion solution for the construction industry, as well as electrical prototyping and automotive repair.

Features and Benefits


• Acrylic adhesive material

• Foam backing material

• Translucent colour

• Length of 14 m

• Double-sided

• Thickness of 1 mm

• Width of 19 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy