Tesa 62934 62934 Black Adhesive Foam Tape, 9mm x 50 m, 800 μm Thick
- RS Stock No.:
- 678-4505
- Mfr. Part No.:
- 62934 50Mx9mm
- Manufacturer:
- Tesa
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 678-4505
- Mfr. Part No.:
- 62934 50Mx9mm
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Model Number | 62934 | |
| Trade Name | 62934 | |
| Colour | Black | |
| Product Type | Adhesive Foam Tape | |
| Width | 9 mm | |
| Length | 50 m | |
| Thickness | 800 μm | |
| Adhesion Strength | 17 N/cm | |
| Adhesive Material | Acrylic | |
| Backing Material | Polyethylene Foam | |
| Maximum Operating Temperature | 80 °C | |
| Minimum Operating Temperature | -40 °C | |
| Single/Double Sided | Double Sided | |
| Standards/Approvals | No | |
| Tensile Strength | 8 N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Model Number 62934 | ||
Trade Name 62934 | ||
Colour Black | ||
Product Type Adhesive Foam Tape | ||
Width 9 mm | ||
Length 50 m | ||
Thickness 800 μm | ||
Adhesion Strength 17 N/cm | ||
Adhesive Material Acrylic | ||
Backing Material Polyethylene Foam | ||
Maximum Operating Temperature 80 °C | ||
Minimum Operating Temperature -40 °C | ||
Single/Double Sided Double Sided | ||
Standards/Approvals No | ||
Tensile Strength 8 N/cm | ||
- COO (Country of Origin):
- DE
Tesa Double-Sided PE-Foam Tape
The Tesa black double-sided PE-foam tape is a high-quality adhesive tape. The tape is 0.8mm thick, 9mm wide and 50m long. It allows two different surfaces to expand at different rates but staying bonded as they flex in the heat. It consists of a highly conformable PE-foam backing and a testified acrylic adhesive. The PE-foam tape is used for constructive mounting applications.
Features and Benefits
Versatile adhesive for high immediate adhesion on numerous substrates
High ultimate adhesion level for a secure bonding performance
UV, water, and ageing resistant
Compensates for differing thermal expansion of dissimilar materials
High immediate bonding strength even at a low bonding pressure
Very good cold shock absorption
Tensile strength is 8N/cm
Elongation at break 250%
Applications
Decorative aluminium cover screens on brown goods
Door handles in kitchen furniture
Moulded plastic parts
Mirrors and coloured glass panels
Related links
- Tesa 62934 Black Adhesive Foam Tape 800 μm Thick
- Tesa 62934 Tesa 62934 - 800 μm Double Sided PE Foam Tape Black Adhesive Foam Tape 800 μm Thick
- Tesa 62934 White Double Sided PE Foam Tape 800 μm Thick
- RS PRO Black Foam Tape 800 μm Thick
- Tesa 4957 4957 White Double Sided PE Foam Tape 1.1 mm Thick
- Tesa ACXplus 7074 ACXplus 7074 Black Foam Tape 1 mm Thick
- Tesa ACXplus 7078 ACXplus 7078 Black Foam Tape 2 mm Thick
- Tesa ACXplus 7063 tesa ACXplus 7063 High Adhesion Black Double Sided Foam Tape 0.8 mm Thick
