- RS Stock No.:
- 733-6794
- Manufacturer:
- RS PRO
510 In stock for delivery within 2 working days
Added
Price Each
€53.37
(exc. VAT)
€65.65
(inc. VAT)
Units | Per unit |
1 - 5 | €53.37 |
6 - 14 | €51.24 |
15 + | €50.17 |
- RS Stock No.:
- 733-6794
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Grey Single Sided Silicone Foam Tape
This exceptional RS PRO Grey Silicone single-sided foam tape produces a very high cohesive strength which produces a very high bond strength and high load capacities thanks to a general adhesive. It features a strong initial adhesion and great holding power to a variety of materials.
This silicone foam tape adheres to a broad range of surfaces, including metals, plastics and wood. It is designed to be used in internal applications requiring shock absorption, vibration and sound dampening up to 250⁰C.
Application
The RS PRO silicone foam tape provides high strength and long-term durability through a general purpose adhesive. It is a cost effective replacement to rivets, staples, screws, bolts and liquid adhesives as it bonds quickly. Designed to be used on irregular, uneven and contoured surfaces with good adhesion characteristics for food grade areas.
Features and Benefits
High strength adhesive backing to ensure long seal life
Tape system is versatile, convenient, quick and easy to use
Ideal for bonding, attaching and mounting
Designed for use on curved and irregular surfaces
Excellent for all general sealing needs
Easy peel liner prevents stretching during installation
Food grade approved
Flame Resistant to UL94
Tape system is versatile, convenient, quick and easy to use
Ideal for bonding, attaching and mounting
Designed for use on curved and irregular surfaces
Excellent for all general sealing needs
Easy peel liner prevents stretching during installation
Food grade approved
Flame Resistant to UL94
Benefits of choosing RS PRO Foam Tape
RS PRO Foam Tape. Utilizing the general purpose adhesive single-sided foam tape. It's been designed to adhere to a variety of surfaces like plastics, metals, wood and glass, with excellent tack and load bearing in normal temperatures.
Unconventional foam tape. RS PRO ensures this Silicone tape to ensure extreme reliability, consistent durability and a consistent bond.
Reliability and durability. RS PRO Foam Tape does not only offer a strong reliable yet durable bond it can fasten quicker than conventional methods such as drilling, fastening or liquid adhesives. The adhesive is extremely durable and resistant to changing temperatures over time.
Standards
ASTM D 1056,412,1171,150, 149, 495, 257, ASTM E 162, 662, ASTM C 518,UL94,SMP-800C,SAE J-1960,AMS - 3568, BS2782,BS EN ISO 4589-3,SAE J-2236
Standards
ASTM D 1056,412,1171,150, 149, 495, 257, ASTM E 162, 662, ASTM C 518,UL94,SMP-800C,SAE J-1960,AMS - 3568, BS2782,BS EN ISO 4589-3,SAE J-2236
Specifications
Attribute | Value |
---|---|
Width | 15mm |
Thickness | 4.8mm |
Length | 5m |
Backing Material | Silicone Foam |
Colour | Grey |
Foam Density | 352kg/m³ |
Single/Double Sided | Single Sided |
Adhesive Material | Acrylic |
Tensile Strength | 31N/cm |
Maximum Operating Temperature | +200°C |