Tesa 4957 4957 White Adhesive Foam Tape, 25mm x 25 m, 1.1 mm Thick

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€23.00

(exc. VAT)

€28.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 02 November 2026
  • Plus 150 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5€23.00
6 - 14€22.06
15 +€21.65

*price indicative

RS Stock No.:
768-2573
Mfr. Part No.:
04957-00009-00
Manufacturer:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Adhesive Foam Tape

Width

25mm

Thickness

1.1mm

Length

25m

Backing Material

Polyethylene Foam

Colour

White

Adhesion Strength

4N/cm

Single/Double Sided

Double Sided

Trade Name

4957

Adhesive Material

Acrylic

Tensile Strength

6N/cm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

No

Model Number

4957

COO (Country of Origin):
DE

Tesa Adhesive Foam Tape, 25mm Width, 1100μm Thickness - 04957-00009-00


This adhesive foam tape provides a versatile double-sided bonding solution for industrial and automotive use, designed to join substrates with a resilient polyethylene foam carrier and a permanent acrylic adhesive. It performs across a wide temperature span and is supplied as a long roll for continuous application in assembly, mounting and gap-filling tasks.

Features and Benefits:


• 4N/cm adhesion for secure heavy-duty mounting
• 6N/cm tensile strength for resistance to shear forces
• Acrylic adhesive ensures permanent, Durable bonds
• Operates from -40 to 80°C for weatherproof performance
• 1100μm thickness for effective gap filling and cushioning
• 25m roll length reduces changeover frequency

Applications


• Suitable for mounting trim and panels in automotive assembly
• Ideal for fixing signage and nameplates on various substrates
• Used for sealing and vibration damping in electrical enclosures
• Can be used for bonding components in electronic housings
• Suitable for temporary fixturing during mechanical assembly

How should I store the product to maintain adhesive performance?


Store the roll flat in a cool, dry environment away from direct heat sources to prevent premature adhesive flow and maintain tack.

Can the tape accommodate uneven joint surfaces?


Yes, the polyethylene foam compresses to conform to irregularities while the 1100μm thickness helps bridge gaps.

Is the tape suitable for long runs in automated dispensing?


The 25m continuous roll format supports automated application systems and reduces roll changes during production.

How does the tape behave under thermal cycling?


The acrylic adhesive retains bonding strength within the -40 to 80°C operating range, mitigating bond deterioration from normal temperature fluctuations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy