Schneider Electric Foot Switch Contact Block for Foot Switch
- RS Stock No.:
- 358-363
- Mfr. Part No.:
- XE3SP4151
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 358-363
- Mfr. Part No.:
- XE3SP4151
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Foot Switch Contact Block | |
| For Use With | Foot Switch | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Foot Switch Contact Block | ||
For Use With Foot Switch | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Schneider Electric Contact Block is an accessory and separate part, categorized as a replacement part. It is designed for use with 1-step and 2-step switches, offering a reliable and efficient solution for switching applications. This contact block ensures smooth operation and can be easily replaced when needed to maintain the functionality of the switch.
Snap action
2 NC + 1 NO contact type
Related links
- Schneider Electric Foot Switch Contact Block for Foot Switch
- Schneider Electric Foot Switch Contact Block for 2-Step Foot Switch
- Schneider Electric Foot Switch Guard Cover for Foot Switch
- Schneider Electric Foot Switch Guard Cover for Harmony XPE
- Schneider Electric Foot Rest for Foot Switch
- Schneider Electric Foot Switch Guard Cover for XPER
- Schneider Electric Foot Switch Modified Resin 500 V ac Contact
- Schneider Electric Foot Switch 1 Step Foot Switch - 2 NO/2 NC Metal 3A Contact Current, 240 V ac Contact Voltage
