- RS Stock No.:
- 125-0872
- Manufacturer:
- RS PRO
13 In stock for delivery within 2 working days
Added
Price Each
€28.18
(exc. VAT)
€34.66
(inc. VAT)
Units | Per unit |
1 + | €28.18 |
- RS Stock No.:
- 125-0872
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS Pro Light Duty Footswitch
RS Pro light duty low profle foot switches in a black plastic body. These foot switches feature a rear hinged switch design with raised tread pattern and anti slip pad.
Low profile, rear hinged switch design
All plastic construction with raised tread pattern and anti slip pad
Black cover with black base
Supplied with 2 meters of black 2 core cable (free wire ends)
SPNO contacts
Momentary action
Sealed to IPX2
Electrical rating: 6A 250V AC/DC
All plastic construction with raised tread pattern and anti slip pad
Black cover with black base
Supplied with 2 meters of black 2 core cable (free wire ends)
SPNO contacts
Momentary action
Sealed to IPX2
Electrical rating: 6A 250V AC/DC
Specifications
Attribute | Value |
---|---|
Foot Switch Type | Momentary Foot Switch |
Contact Configuration | SP-CO |
Switch Operation | Momentary |
Case Material | Thermoplastic |
Contact Current Rating | 6 A |
Switch Environment | Light Duty |
IP Rating | IPX2 |
Guard Cover | Yes |
Colour | Black |
Standards Met | EN 60529, EN 60950, EU |
Number of Pedals | 1 |
Width | 72mm |
Dimensions | 96 x 72 x 26mm |
Height | 26mm |
Length | 96mm |