Herga Light Duty Momentary On-Off Wireless Foot Switch - Thermoplastic Case Material, 100 mA Contact Current
- RS Stock No.:
- 872-4280
- Mfr. Part No.:
- 6210-BLE-A03
- Manufacturer:
- Herga
Subtotal (1 unit)*
€395.94
(exc. VAT)
€487.01
(inc. VAT)
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €395.94 |
*price indicative
- RS Stock No.:
- 872-4280
- Mfr. Part No.:
- 6210-BLE-A03
- Manufacturer:
- Herga
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Herga | |
Series | 6210 | |
Switch Operation | Momentary On-Off | |
Case Material | Thermoplastic | |
Contact Voltage Rating DC | 24V | |
Contact Current Rating | 100 mA | |
Switch Environment | Light Duty | |
IP Rating | IP67 | |
Guard Cover | Yes | |
Colour | Grey | |
Output Type | Open Collector Transistor | |
Dimensions | 168 x 105 x 40mm | |
Height | 40mm | |
Standards Met | EN 60529 | |
Width | 105mm | |
Length | 168mm | |
Select all | ||
---|---|---|
Brand Herga | ||
Series 6210 | ||
Switch Operation Momentary On-Off | ||
Case Material Thermoplastic | ||
Contact Voltage Rating DC 24V | ||
Contact Current Rating 100 mA | ||
Switch Environment Light Duty | ||
IP Rating IP67 | ||
Guard Cover Yes | ||
Colour Grey | ||
Output Type Open Collector Transistor | ||
Dimensions 168 x 105 x 40mm | ||
Height 40mm | ||
Standards Met EN 60529 | ||
Width 105mm | ||
Length 168mm | ||
Related links
- Herga On-Off Foot Switch - Thermoplastic Case Material 50mA Contact Current
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- RS PRO Light Duty Momentary Foot Switch - Thermoplastic Case Material 6 A Contact Current
- Herga Medically Approved Foot Switch Bellow Momentary Foot Switch - PVC Case Material 50 mA Contact Current
- Schmersal General Purpose Momentary Foot Switch - Thermoplastic Case Material 1 A 230V
- RS PRO General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A Contact Current, 24V Contact
- RS PRO General Purpose Momentary Foot Switch - Thermoplastic Case Material 1.75 A Contact Current, 24V Contact
- RS PRO General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A Contact Current, 250V Contact