Schneider Electric Momentary On-Off Foot Switch - Metal Case Material, 2NC+2NO, 3 A Contact Current, 240V Contact
- RS Stock No.:
- 211-8503
- Mfr. Part No.:
- XPER611
- Manufacturer:
- Schneider Electric
Price Each
€212.80
(exc. VAT)
€261.74
(inc. VAT)
units | Per unit |
1 + | €212.80 |
Better World Products
We know you want to be able to choose products that are better for people and the planet. Our new Better World product range makes it easier for you to be informed and select a greener choice; we’ve partnered with trusted experts and selected over 40 sustainability certifications and energy labels to highlight products that and are better for the environment. Each product is tagged with a Better World badge – click here to read more.
- RS Stock No.:
- 211-8503
- Mfr. Part No.:
- XPER611
- Manufacturer:
- Schneider Electric
RoHS Status: Not Applicable
- COO (Country of Origin):
- MA
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MA
Product Details
Excellent Performance
Specifications
Attribute | Value |
Contact Configuration | 2NC+2NO |
Series | XPER |
Switch Operation | Momentary On-Off |
Case Material | Metal |
Contact Voltage Rating AC | 240V |
Contact Voltage Rating DC | 250V |
Contact Current Rating | 3 A |
IP Rating | IP66 |
Guard Cover | Yes |
Better World Product | Yes |
Better World Verification | Green Premium |
Number of Pedals | 1 |
Price Each
€212.80
(exc. VAT)
€261.74
(inc. VAT)
units | Per unit |
1 + | €212.80 |
Better World Products
We know you want to be able to choose products that are better for people and the planet. Our new Better World product range makes it easier for you to be informed and select a greener choice; we’ve partnered with trusted experts and selected over 40 sustainability certifications and energy labels to highlight products that and are better for the environment. Each product is tagged with a Better World badge – click here to read more.