Schneider Electric Industrial Duty Momentary On-Off Foot Switch - Metal Case Material, 2 NC + 2 NO, 3 A, 270 mA Contact
- RS Stock No.:
- 220-5249
- Mfr. Part No.:
- XPEM329
- Manufacturer:
- Schneider Electric
View all Foot Switches
Temporarily out of stock - back order for despatch 13-06-2022, delivery within 2 working days
Price Each
€461.71
(exc. VAT)
€567.90
(inc. VAT)
units | Per unit |
1 + | €461.71 |
- RS Stock No.:
- 220-5249
- Mfr. Part No.:
- XPEM329
- Manufacturer:
- Schneider Electric
- COO (Country of Origin):
- MA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MA
Product Details
Specifications
Attribute | Value |
Contact Configuration | 2 NC + 2 NO |
Series | XPE |
Switch Operation | Momentary On-Off |
Case Material | Metal |
Contact Voltage Rating AC | 240V |
Contact Voltage Rating DC | 250V |
Contact Current Rating | 3 A, 270 mA |
Switch Environment | Industrial Duty |
IP Rating | IP66 |